E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

MEAN WELL Switching Power Supply, RSD-200C-12, 12V, 16.7A, 200W, 1 Output, 33.6 → 62.4V dc Input Voltage

RS Stock No.: 287-2363Brand: MEAN WELLManufacturers Part No.: 30156955Distrelec Article No.: 30156955
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

12V

Output Current

16.7A

Power Rating

200W

Number of Outputs

1

Input Voltage

33.6 → 62.4V dc

Distrelec Product Id

30156955

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 185.75

€ 185.75 Each (ex VAT)

€ 221.04

€ 221.04 Each (inc. VAT)

MEAN WELL Switching Power Supply, RSD-200C-12, 12V, 16.7A, 200W, 1 Output, 33.6 → 62.4V dc Input Voltage

€ 185.75

€ 185.75 Each (ex VAT)

€ 221.04

€ 221.04 Each (inc. VAT)

MEAN WELL Switching Power Supply, RSD-200C-12, 12V, 16.7A, 200W, 1 Output, 33.6 → 62.4V dc Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Voltage

12V

Output Current

16.7A

Power Rating

200W

Number of Outputs

1

Input Voltage

33.6 → 62.4V dc

Distrelec Product Id

30156955

Country of Origin

Taiwan, Province Of China