Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Mean Well Quasi Sine Wave 150W DC-AC Car Power Inverter, 21 → 30V dc Input, 230V ac Output

RS Stock No.: 721-2320Brand: Mean WellManufacturers Part No.: A302-150-F4
brand-logo
View all in Power Inverters

Technical Document

Specifications

Input Voltage

21 → 30V dc

Output Voltage

230V ac

Output Power Continuous

150W

Output Power Intermittent

300W

Output Power Waveform

Quasi Sine Wave

Output Connection Type

Universal

Efficiency

82%

MTBF

200000h

Length

165mm

Width

94mm

Depth

69mm

Weight

800g

Minimum Temperature

0°C

Maximum Temperature

+30°C

Country of Origin

Taiwan, Province Of China

Product details

Mean Well - Modified Sine Wave 150W, Universal Output Sockets - A301-150 and A302-150 Series

Modified sine wave 150W DC/AC power inverters that have 300W surge power of peak load capability making them suitable for low wattage applications. These modified sine wave 100W DC/AC power inverters are suitable for powering consumer electronics, home appliances, office and portable equipment, lighting equipment in vehicles, yachts, and mobile homes.

Power ON-OFF switch
Input voltage range: -15% ∼ +25%
Output voltage regulation: 10%
Protections: battery low alarm, battery low shutdown, battery polarity, battery over voltage protections for input side; short circuit, inverter overload, and over temperature protections for output side
Output waveform: Modified sine wave
Topology: Microprocessor
'E' approved for vehicle applications
EMC Protection: EN55022 class B, 72/245/CEE, 95/54/CE

Stock information temporarily unavailable.

P.O.A.

Mean Well Quasi Sine Wave 150W DC-AC Car Power Inverter, 21 → 30V dc Input, 230V ac Output

P.O.A.

Mean Well Quasi Sine Wave 150W DC-AC Car Power Inverter, 21 → 30V dc Input, 230V ac Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Input Voltage

21 → 30V dc

Output Voltage

230V ac

Output Power Continuous

150W

Output Power Intermittent

300W

Output Power Waveform

Quasi Sine Wave

Output Connection Type

Universal

Efficiency

82%

MTBF

200000h

Length

165mm

Width

94mm

Depth

69mm

Weight

800g

Minimum Temperature

0°C

Maximum Temperature

+30°C

Country of Origin

Taiwan, Province Of China

Product details

Mean Well - Modified Sine Wave 150W, Universal Output Sockets - A301-150 and A302-150 Series

Modified sine wave 150W DC/AC power inverters that have 300W surge power of peak load capability making them suitable for low wattage applications. These modified sine wave 100W DC/AC power inverters are suitable for powering consumer electronics, home appliances, office and portable equipment, lighting equipment in vehicles, yachts, and mobile homes.

Power ON-OFF switch
Input voltage range: -15% ∼ +25%
Output voltage regulation: 10%
Protections: battery low alarm, battery low shutdown, battery polarity, battery over voltage protections for input side; short circuit, inverter overload, and over temperature protections for output side
Output waveform: Modified sine wave
Topology: Microprocessor
'E' approved for vehicle applications
EMC Protection: EN55022 class B, 72/245/CEE, 95/54/CE