E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

MEAN WELL Switching Power Supply, AD-155B, 27.1 V dc, 27.6 V dc, 5 A, 500 mA, 151.5W, Dual Output, 124 → 370 V

RS Stock No.: 660-0142Brand: MEAN WELLManufacturers Part No.: AD-155BDistrelec Article No.: 16905551
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

27.1 V dc, 27.6 V dc

Output Current

5 A, 500 mA

Power Rating

151.5W

Number of Outputs

2

Input Voltage

124 → 370 V dc, 88 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

199mm

Width

110mm

Depth

50mm

Efficiency

84%

Minimum Temperature

-10°C

Weight

880g

Maximum Temperature

+60°C

Distrelec Product Id

16905551

Country of Origin

China

Product details

AD-55 and AD-155 Series Battery Backed PSUs

These 51 to 156 watt battery backed PSUs operate as an integrated power supply and battery charger capable of simultaneously powering an electrical device while charging a rechargeable battery.If the mains power supply fails, the unit will switch to the external battery, which will continue to power the electrical device until mains power is resupplied, or the battery runs out.They are designed to be used with batteries with a capacity below 3Ah.

Universal AC input
Battery charger UPS function
Short circuit, overload & over voltage protection
Battery low protection
Built in EMI filter
100% full load burn-in test
Suitable for security industry or battery backup systems

Approvals

UL, TUV

Standards

EN 60950-1, UL60950-1

Stock information temporarily unavailable.

€ 130.10

€ 130.10 Each (ex VAT)

€ 154.82

€ 154.82 Each (inc. VAT)

MEAN WELL Switching Power Supply, AD-155B, 27.1 V dc, 27.6 V dc, 5 A, 500 mA, 151.5W, Dual Output, 124 → 370 V

€ 130.10

€ 130.10 Each (ex VAT)

€ 154.82

€ 154.82 Each (inc. VAT)

MEAN WELL Switching Power Supply, AD-155B, 27.1 V dc, 27.6 V dc, 5 A, 500 mA, 151.5W, Dual Output, 124 → 370 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Voltage

27.1 V dc, 27.6 V dc

Output Current

5 A, 500 mA

Power Rating

151.5W

Number of Outputs

2

Input Voltage

124 → 370 V dc, 88 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

199mm

Width

110mm

Depth

50mm

Efficiency

84%

Minimum Temperature

-10°C

Weight

880g

Maximum Temperature

+60°C

Distrelec Product Id

16905551

Country of Origin

China

Product details

AD-55 and AD-155 Series Battery Backed PSUs

These 51 to 156 watt battery backed PSUs operate as an integrated power supply and battery charger capable of simultaneously powering an electrical device while charging a rechargeable battery.If the mains power supply fails, the unit will switch to the external battery, which will continue to power the electrical device until mains power is resupplied, or the battery runs out.They are designed to be used with batteries with a capacity below 3Ah.

Universal AC input
Battery charger UPS function
Short circuit, overload & over voltage protection
Battery low protection
Built in EMI filter
100% full load burn-in test
Suitable for security industry or battery backup systems

Approvals

UL, TUV

Standards

EN 60950-1, UL60950-1