MEAN WELL DDR-60 DC-DC Converter, 12V dc/ 5A Output, 60W, DIN Rail Mount, +85°C Max Temp -40°C Min Temp

Technical Document
Specifications
Brand
Mean WellOutput Voltage
12V dc
Power Rating
60W
Output Current
5A
Mounting Type
DIN Rail Mount
Number of Outputs
1
Output Voltage Adjustment Range
9 → 13.2V
Width
52.5mm
Depth
54.5mm
Series
DDR-60
Load Regulation
±0.5%
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Distrelec Product Id
30134134
Country of Origin
China
€ 64.11
€ 64.11 Each (ex VAT)
€ 76.29
€ 76.29 Each (inc. VAT)
1
€ 64.11
€ 64.11 Each (ex VAT)
€ 76.29
€ 76.29 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Mean WellOutput Voltage
12V dc
Power Rating
60W
Output Current
5A
Mounting Type
DIN Rail Mount
Number of Outputs
1
Output Voltage Adjustment Range
9 → 13.2V
Width
52.5mm
Depth
54.5mm
Series
DDR-60
Load Regulation
±0.5%
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Distrelec Product Id
30134134
Country of Origin
China