MEAN WELL 359W Power Brick AC/DC Adapter 27.6V dc Output, 0 → 13A Output

RS Stock No.: 136-1321Brand: MEAN WELLManufacturers Part No.: ENP-360-24Distrelec Article No.: 30296352
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Adapter Type

Power Brick Adapter

Output Voltage

27.6V dc

Input Voltage

90 → 264V ac

Output Current

0 → 13A

Maximum Temperature

+70°C

Number of Outputs

1

Power Rating

359W

Efficiency

93%

MTBF

147500h

Line Regulation Range

+0.5%

Width

178mm

Depth

45.5mm

Minimum Temperature

-30°C

Series

ENP-360

Energy Efficiency Level

VI

Load Regulation

+1%

Length

192mm

Product details

Mean Well ENP-360 Series Desktop Power Supplies

From Mean Well, the ENP-360 series of desktop power supplies have a standard 7" width for use in the mobile radio field. With a rated output of 360 W and a rugged design, this series also provides the most frequently used voltages within communication applications. ENP-360 desktop power supplies operate between -30°C and +70°C and are cooled by free air convection.

Features and Benefits:

Universal AC input and full range
High efficiency circuitry
Overload, overvoltage, overtemperature and short circuit protection
Built in power faction correction function
125% peak load capability
Fanless design
VI Level energy efficiency
Efficiency between 91% and 94% (depending on model)
Compliant with EISA 2007/DoE, NRCan and EU ErP

Product Applications:

These desktop power supplies are designed for communication-related applications. Suitable applications include TV antenna facilities, surveillance systems, electric scooter charging and land mobile radio systems.

Not supplied input power lead - C13 power lead needs to be ordered separately

Standards

UL60950-1 approved
EMC Emission: Compliance to EN55022 (CISPR22) class B, EN61000-3-2,-3, FCC PART 15 / CISPR22 class B
EMC immunity: Compliance to EN61000-4-2, 3, 4, 5, 6, 8, 11, EN55024, light industry level, criteria A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 151.32

€ 151.32 Each (ex VAT)

€ 180.07

€ 180.07 Each (inc. VAT)

MEAN WELL 359W Power Brick AC/DC Adapter 27.6V dc Output, 0 → 13A Output

€ 151.32

€ 151.32 Each (ex VAT)

€ 180.07

€ 180.07 Each (inc. VAT)

MEAN WELL 359W Power Brick AC/DC Adapter 27.6V dc Output, 0 → 13A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Adapter Type

Power Brick Adapter

Output Voltage

27.6V dc

Input Voltage

90 → 264V ac

Output Current

0 → 13A

Maximum Temperature

+70°C

Number of Outputs

1

Power Rating

359W

Efficiency

93%

MTBF

147500h

Line Regulation Range

+0.5%

Width

178mm

Depth

45.5mm

Minimum Temperature

-30°C

Series

ENP-360

Energy Efficiency Level

VI

Load Regulation

+1%

Length

192mm

Product details

Mean Well ENP-360 Series Desktop Power Supplies

From Mean Well, the ENP-360 series of desktop power supplies have a standard 7" width for use in the mobile radio field. With a rated output of 360 W and a rugged design, this series also provides the most frequently used voltages within communication applications. ENP-360 desktop power supplies operate between -30°C and +70°C and are cooled by free air convection.

Features and Benefits:

Universal AC input and full range
High efficiency circuitry
Overload, overvoltage, overtemperature and short circuit protection
Built in power faction correction function
125% peak load capability
Fanless design
VI Level energy efficiency
Efficiency between 91% and 94% (depending on model)
Compliant with EISA 2007/DoE, NRCan and EU ErP

Product Applications:

These desktop power supplies are designed for communication-related applications. Suitable applications include TV antenna facilities, surveillance systems, electric scooter charging and land mobile radio systems.

Not supplied input power lead - C13 power lead needs to be ordered separately

Standards

UL60950-1 approved
EMC Emission: Compliance to EN55022 (CISPR22) class B, EN61000-3-2,-3, FCC PART 15 / CISPR22 class B
EMC immunity: Compliance to EN61000-4-2, 3, 4, 5, 6, 8, 11, EN55024, light industry level, criteria A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more