Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

MEAN WELL Switching Power Supply, EPP-500-12, 12V dc, 26.7A, 320.4 (Convection) W, 499.2 (25CFM) W, 1 Output, 113

RS Stock No.: 192-4063Brand: MEAN WELLManufacturers Part No.: EPP-500-12Distrelec Article No.: 30385936
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

12V dc

Output Current

26.7 A, 41.6A

Power Rating

320.4 (Convection) W, 499.2 (25CFM) W

Number of Outputs

1

Input Voltage

113 → 370 V dc, 80 → 264 V ac

Package Type

Open Frame

Length

127mm

Width

76.2mm

Depth

40mm

Series

EPP-500

Efficiency

91 (Typ.)%

Maximum Temperature

+70°C

Minimum Temperature

-30°C

Weight

460g

Distrelec Product Id

30385936

Country of Origin

China

Stock information temporarily unavailable.

€ 133.46

€ 133.46 Each (ex VAT)

€ 158.82

€ 158.82 Each (inc. VAT)

MEAN WELL Switching Power Supply, EPP-500-12, 12V dc, 26.7A, 320.4 (Convection) W, 499.2 (25CFM) W, 1 Output, 113

€ 133.46

€ 133.46 Each (ex VAT)

€ 158.82

€ 158.82 Each (inc. VAT)

MEAN WELL Switching Power Supply, EPP-500-12, 12V dc, 26.7A, 320.4 (Convection) W, 499.2 (25CFM) W, 1 Output, 113
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Voltage

12V dc

Output Current

26.7 A, 41.6A

Power Rating

320.4 (Convection) W, 499.2 (25CFM) W

Number of Outputs

1

Input Voltage

113 → 370 V dc, 80 → 264 V ac

Package Type

Open Frame

Length

127mm

Width

76.2mm

Depth

40mm

Series

EPP-500

Efficiency

91 (Typ.)%

Maximum Temperature

+70°C

Minimum Temperature

-30°C

Weight

460g

Distrelec Product Id

30385936

Country of Origin

China