MEAN WELL Switching Power Supply, EPS-15-3.3, 3.3V dc, 3A, 9.9W, 1 Output, 120 → 370 V dc, 85 → 264 V ac

Technical Document
Specifications
Brand
Mean WellOutput Voltage
3.3V dc
Output Current
3A
Power Rating
9.9W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
63.5mm
Width
45.7mm
Depth
24mm
Efficiency
75%
Weight
57g
Maximum Temperature
+70°C
Minimum Temperature
-30°C
Country of Origin
China
Product details
Mean Well EPS-15 Series 15W AC-DC Open Frame Miniature Switch Mode Power Supply
The Mean Well EPS-15 Series delivers compact size, high efficiency and is cost efficient. This Switch Mode, Open Frame Power Supply is 37% smaller than previous comparable products, with working efficiency increased by 2∼8%. The EPS-15 Power Supply has a high efficiency up to 85% and they can be cooled by Free air convection. These Mean Well Power Supplies have a very low no load power consumption of ˂0.3W, conforming to the requirements of ErP norm and Energy Star for end systems. The EPS-15 is ideal for applications such as Factory Automation, Electrical ot Mechanical equipment and for all applications that requires a low no load power consumption.
Compact PCB Size
No load Power consumption ˂0.3W
High efficiency up to 85%
Universal AC input
24mm Low profile
Cooling by free air convection
Protections for short circuit, overload and over voltage
3 year warranty
Standards
TUV EN60950-1
€ 13.23
€ 13.23 Each (ex VAT)
€ 15.74
€ 15.74 Each (inc. VAT)
1
€ 13.23
€ 13.23 Each (ex VAT)
€ 15.74
€ 15.74 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 13.23 |
5 - 9 | € 13.03 |
10 - 24 | € 12.82 |
25 - 49 | € 12.61 |
50+ | € 12.35 |
Technical Document
Specifications
Brand
Mean WellOutput Voltage
3.3V dc
Output Current
3A
Power Rating
9.9W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
63.5mm
Width
45.7mm
Depth
24mm
Efficiency
75%
Weight
57g
Maximum Temperature
+70°C
Minimum Temperature
-30°C
Country of Origin
China
Product details
Mean Well EPS-15 Series 15W AC-DC Open Frame Miniature Switch Mode Power Supply
The Mean Well EPS-15 Series delivers compact size, high efficiency and is cost efficient. This Switch Mode, Open Frame Power Supply is 37% smaller than previous comparable products, with working efficiency increased by 2∼8%. The EPS-15 Power Supply has a high efficiency up to 85% and they can be cooled by Free air convection. These Mean Well Power Supplies have a very low no load power consumption of ˂0.3W, conforming to the requirements of ErP norm and Energy Star for end systems. The EPS-15 is ideal for applications such as Factory Automation, Electrical ot Mechanical equipment and for all applications that requires a low no load power consumption.
Compact PCB Size
No load Power consumption ˂0.3W
High efficiency up to 85%
Universal AC input
24mm Low profile
Cooling by free air convection
Protections for short circuit, overload and over voltage
3 year warranty
Standards
TUV EN60950-1