MEAN WELL Switching Power Supply, EPS-65S-48, 48V dc, 1.36A, 65W, 1 Output, 127 → 370 V dc, 90 → 264 V ac

RS Stock No.: 103-4702Brand: MEAN WELLManufacturers Part No.: EPS-65S-48Distrelec Article No.: 30372362
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

48V dc

Output Current

1.36A

Power Rating

65W

Number of Outputs

1

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

101.6mm

Width

50.8mm

Depth

29mm

Efficiency

90%

Weight

150g

Maximum Temperature

+70°C

Minimum Temperature

-30°C

Distrelec Product Id

30372362

Country of Origin

China

Product details

Mean Well EPS65 Series Switch Mode Power Supply

Features and Benefits

•Miniature 3" x 2" size
•For 1U applications
•Accepts 80 - 264 V ac input
•EMI Class B rated, for Class II
•Free air convection cooling
•Short circuit, overload & over voltage protection
•LED indication for power status

Typcial Applications

•Industrial automation machinery
•Mechanical & electrical equipment
•Industrial control systems
•Electronic instruments, equipment & apparatus

Standards

EN55024, EN61000-6-2, EN55022 Class B, EN61000-3-2-3

Switch Mode - Mean Well RPS Series

Stock information temporarily unavailable.

€ 24.22

€ 24.22 Each (ex VAT)

€ 28.82

€ 28.82 Each (inc. VAT)

MEAN WELL Switching Power Supply, EPS-65S-48, 48V dc, 1.36A, 65W, 1 Output, 127 → 370 V dc, 90 → 264 V ac

€ 24.22

€ 24.22 Each (ex VAT)

€ 28.82

€ 28.82 Each (inc. VAT)

MEAN WELL Switching Power Supply, EPS-65S-48, 48V dc, 1.36A, 65W, 1 Output, 127 → 370 V dc, 90 → 264 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Voltage

48V dc

Output Current

1.36A

Power Rating

65W

Number of Outputs

1

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

101.6mm

Width

50.8mm

Depth

29mm

Efficiency

90%

Weight

150g

Maximum Temperature

+70°C

Minimum Temperature

-30°C

Distrelec Product Id

30372362

Country of Origin

China

Product details

Mean Well EPS65 Series Switch Mode Power Supply

Features and Benefits

•Miniature 3" x 2" size
•For 1U applications
•Accepts 80 - 264 V ac input
•EMI Class B rated, for Class II
•Free air convection cooling
•Short circuit, overload & over voltage protection
•LED indication for power status

Typcial Applications

•Industrial automation machinery
•Mechanical & electrical equipment
•Industrial control systems
•Electronic instruments, equipment & apparatus

Standards

EN55024, EN61000-6-2, EN55022 Class B, EN61000-3-2-3

Switch Mode - Mean Well RPS Series