MEAN WELL Switching Power Supply, ERPF-400-48, 48V dc, 8.3A, 398W, 1 Output, 127 → 370 V dc, 90 → 264 V

RS Stock No.: 140-8125Brand: MEAN WELLManufacturers Part No.: ERPF-400-48Distrelec Article No.: 30134148
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

48V dc

Output Current

8.3A

Power Rating

398W

Number of Outputs

1

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Surface Mount

Package Type

Enclosed

Length

220.4mm

Width

130mm

Depth

48mm

Efficiency

91%

Maximum Temperature

+60°C

Minimum Temperature

-30°C

Weight

1.1kg

Distrelec Product Id

30134148

Stock information temporarily unavailable.

€ 78.13

€ 78.13 Each (ex VAT)

€ 92.97

€ 92.97 Each (inc. VAT)

MEAN WELL Switching Power Supply, ERPF-400-48, 48V dc, 8.3A, 398W, 1 Output, 127 → 370 V dc, 90 → 264 V

€ 78.13

€ 78.13 Each (ex VAT)

€ 92.97

€ 92.97 Each (inc. VAT)

MEAN WELL Switching Power Supply, ERPF-400-48, 48V dc, 8.3A, 398W, 1 Output, 127 → 370 V dc, 90 → 264 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 78.13
5 - 9€ 76.95
10 - 24€ 75.70
25 - 49€ 74.39
50+€ 73.01

Technical Document

Specifications

Output Voltage

48V dc

Output Current

8.3A

Power Rating

398W

Number of Outputs

1

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Surface Mount

Package Type

Enclosed

Length

220.4mm

Width

130mm

Depth

48mm

Efficiency

91%

Maximum Temperature

+60°C

Minimum Temperature

-30°C

Weight

1.1kg

Distrelec Product Id

30134148