MEAN WELL Power Brick AC/DC Adapter 24V dc Output, 1.5A Output

Technical Document
Specifications
Brand
Mean WellAdapter Type
Power Brick Adapter
Plug Type
IEC
Output Voltage
24V dc
Input Voltage
100 → 240V ac
Output Current
1.5A
Maximum Temperature
+60°C
Output Connector
P1J
Input Connector
IEC 320-C8
Number of Outputs
1
Cable Length
1800mm
Medical Approved
Yes
Standards Met
ErP Compliant
Depth
33mm
Minimum Temperature
-25°C
Width
54mm
Line Regulation Range
±1%
Length
79mm
Energy Efficiency Level
V
Load Regulation
±2%
Product details
18W to 36W ErP Single Output Switch Mode Desktop Power Supply Medical - GSM-B Series
The GSM-B is complying with international medical safety regulations, this plug in power supply also possess a low leakage current ˂50 μA and low no load power consumption ˂0.1W, which can fulfil the demands of patient contact medical applications. The GSM-B series also complies with level V energy saving regulations, such as ErP step 2 and EISA 2007. The Mean Well AC-DC single output medical power supply is a class II power unit and is enclosed by UL 94V-0 rated plastic case. The GSM-B has TUV, CB and CE certificates, which guarantee the safety for different applications, such as medical equipment requiring low leakage current, portable medical equipment, home healthcare equipment and any electrical systems that require low no load power consumption.
Universal AC input / Full range
2 pole AC inlet IEC320-C8
High efficiency up to 88%
Low leakage current ˂50 A
Protections: Short circuit / Overload / Over voltage
Fully enclosed plastic case
Medical safety approved (2 ´ MOPP between primary to secondary)
Class II power (without earth pin)
LED indicator for power on
No load power consumption ˂0.1W
ErP step2 compliant (level V)
Meet EISA 2007 (Energy Independence and Security Act)
Optional lock type DC plug
3 years warranty
Approvals
ANSI/AAMI ES60601-1, TUV EN60601-1, 60601-1-11
Standards
UR, CB, FC, CE,
€ 56.36
€ 56.36 Each (ex VAT)
€ 67.07
€ 67.07 Each (inc. VAT)
1
€ 56.36
€ 56.36 Each (ex VAT)
€ 67.07
€ 67.07 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 4 | € 56.36 |
| 5 - 9 | € 54.35 |
| 10 - 24 | € 52.28 |
| 25 - 49 | € 50.12 |
| 50+ | € 48.76 |
Technical Document
Specifications
Brand
Mean WellAdapter Type
Power Brick Adapter
Plug Type
IEC
Output Voltage
24V dc
Input Voltage
100 → 240V ac
Output Current
1.5A
Maximum Temperature
+60°C
Output Connector
P1J
Input Connector
IEC 320-C8
Number of Outputs
1
Cable Length
1800mm
Medical Approved
Yes
Standards Met
ErP Compliant
Depth
33mm
Minimum Temperature
-25°C
Width
54mm
Line Regulation Range
±1%
Length
79mm
Energy Efficiency Level
V
Load Regulation
±2%
Product details
18W to 36W ErP Single Output Switch Mode Desktop Power Supply Medical - GSM-B Series
The GSM-B is complying with international medical safety regulations, this plug in power supply also possess a low leakage current ˂50 μA and low no load power consumption ˂0.1W, which can fulfil the demands of patient contact medical applications. The GSM-B series also complies with level V energy saving regulations, such as ErP step 2 and EISA 2007. The Mean Well AC-DC single output medical power supply is a class II power unit and is enclosed by UL 94V-0 rated plastic case. The GSM-B has TUV, CB and CE certificates, which guarantee the safety for different applications, such as medical equipment requiring low leakage current, portable medical equipment, home healthcare equipment and any electrical systems that require low no load power consumption.
Universal AC input / Full range
2 pole AC inlet IEC320-C8
High efficiency up to 88%
Low leakage current ˂50 A
Protections: Short circuit / Overload / Over voltage
Fully enclosed plastic case
Medical safety approved (2 ´ MOPP between primary to secondary)
Class II power (without earth pin)
LED indicator for power on
No load power consumption ˂0.1W
ErP step2 compliant (level V)
Meet EISA 2007 (Energy Independence and Security Act)
Optional lock type DC plug
3 years warranty
Approvals
ANSI/AAMI ES60601-1, TUV EN60601-1, 60601-1-11
Standards
UR, CB, FC, CE,

