MEAN WELL 280.32W Power Brick AC/DC Adapter 48V dc Output, 0 → 5.84A Output

RS Stock No.: 117-6163Brand: MEAN WELLManufacturers Part No.: GST280A48-C6PDistrelec Article No.: 30042785
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Adapter Type

Power Brick Adapter

Output Voltage

48V dc

Input Voltage

80 → 264V ac

Output Current

0 → 5.84A

Maximum Temperature

+70°C

Output Connector

DC Plug

Input Connector

IEC 320-C14

Number of Outputs

1

Power Rating

280.32W

Cable Length

1000mm

Better World Verification

UL Energy Verified

Efficiency

94%

Better World Product (Find out more)

Yes

MTBF

181.24kh

Line Regulation Range

-1 → +1%

Length

220mm

Series

GST280A

Depth

46mm

Minimum Temperature

-30°C

Width

95mm

Energy Efficiency Level

VI

Load Regulation

-2 → +2%

Product details

Mean Well GST220A Series Desktop Power Supply

Mean Well GST220A series of industrial 220 W power supplies offer a highly reliable desktop styled solution to a wide variety of power management solutions. The GST220A series comes equipped with a 3 pole IEC320-C14 AC inlet, allowing for an input range of 85 V ac to 264 V ac. This series of power supplies boast an efficiency rating of up to 94.5%, coupled with an extremely low no-load consumption rating of below 0.15 W.
The Mean Well GST220A series is a series of power supplies well suited for both consumer & industrial power solutions.

Features and Benefits
•Level VI energy efficiency rating.
•3 pole AC inlet IEC320-C14.
•Class 1 power with earth pin.
•Fully enclosed casing, constructed to adhere to 94V-0 flame retardant standards.
•Equipped with industry standard protection, such as short circuit, overload, over voltage & over temperature.
•LED indication of power status.
•Fanless design supports a working temperature range of -30 to +70°C.



Typical Applications
•Industrial equipment.
•Telecoms devices.
•Office facilities.
•Consumer electronic devices.

Standards

EISA 2007 / DoE, NRCan, AU/NZ MEPS, EU ErP & CoC V.5.

You may be interested in
Stock information temporarily unavailable.

€ 114.38

€ 114.38 Each (ex VAT)

€ 136.11

€ 136.11 Each (inc. VAT)

MEAN WELL 280.32W Power Brick AC/DC Adapter 48V dc Output, 0 → 5.84A Output

€ 114.38

€ 114.38 Each (ex VAT)

€ 136.11

€ 136.11 Each (inc. VAT)

MEAN WELL 280.32W Power Brick AC/DC Adapter 48V dc Output, 0 → 5.84A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 114.38
5 - 9€ 112.66
10 - 24€ 110.83
25 - 49€ 108.90
50+€ 106.87
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.
You may be interested in

Technical Document

Specifications

Adapter Type

Power Brick Adapter

Output Voltage

48V dc

Input Voltage

80 → 264V ac

Output Current

0 → 5.84A

Maximum Temperature

+70°C

Output Connector

DC Plug

Input Connector

IEC 320-C14

Number of Outputs

1

Power Rating

280.32W

Cable Length

1000mm

Better World Verification

UL Energy Verified

Efficiency

94%

Better World Product (Find out more)

Yes

MTBF

181.24kh

Line Regulation Range

-1 → +1%

Length

220mm

Series

GST280A

Depth

46mm

Minimum Temperature

-30°C

Width

95mm

Energy Efficiency Level

VI

Load Regulation

-2 → +2%

Product details

Mean Well GST220A Series Desktop Power Supply

Mean Well GST220A series of industrial 220 W power supplies offer a highly reliable desktop styled solution to a wide variety of power management solutions. The GST220A series comes equipped with a 3 pole IEC320-C14 AC inlet, allowing for an input range of 85 V ac to 264 V ac. This series of power supplies boast an efficiency rating of up to 94.5%, coupled with an extremely low no-load consumption rating of below 0.15 W.
The Mean Well GST220A series is a series of power supplies well suited for both consumer & industrial power solutions.

Features and Benefits
•Level VI energy efficiency rating.
•3 pole AC inlet IEC320-C14.
•Class 1 power with earth pin.
•Fully enclosed casing, constructed to adhere to 94V-0 flame retardant standards.
•Equipped with industry standard protection, such as short circuit, overload, over voltage & over temperature.
•LED indication of power status.
•Fanless design supports a working temperature range of -30 to +70°C.



Typical Applications
•Industrial equipment.
•Telecoms devices.
•Office facilities.
•Consumer electronic devices.

Standards

EISA 2007 / DoE, NRCan, AU/NZ MEPS, EU ErP & CoC V.5.

You may be interested in