MEAN WELL 25W Power Brick AC/DC Adapter 5V dc Output, 5A Output

RS Stock No.: 880-8366Brand: MEAN WELLManufacturers Part No.: GST40A05-P1JDistrelec Article No.: 30042796
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Adapter Type

Power Brick Adapter

Output Voltage

5V dc

Input Voltage

100 → 240V ac

Output Current

5A

Maximum Temperature

+70°C

Output Connector

P1J

Input Connector

IEC 320-C14

Number of Outputs

1

Power Rating

25W

Cable Length

1000mm

Standards Met

AU/NZ MEPS, BSMI CNS14336, CB, CCC GB4943, CE, Class B, CNS13438, CoC Version 5, cULus, EISA 2007/DoE, EN 000-4-11, EN 55022 Class B, EN 61000-3-2, EN 61000-3-3, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, Energy E

Better World Product (Find out more)

Yes

Better World Verification

UL Energy Verified

Efficiency

85%

MTBF

736.4kh

Series

GST40A

Length

125mm

Width

50mm

Depth

31.5mm

Minimum Temperature

-30°C

Energy Efficiency Level

VI

Load Regulation

±5%

Line Regulation Range

±1%

Product details

Meanwell 40W ErP Single Output Switch Mode Desktop Power Supply - GST40A Series

The Mean Well GST40 Series are Single Output 40W Desktop Green Adaptors. This class I desktop power supply features a very low No Load Power Consumption of ˂0.075W and up to 92% high efficiency, making it a good energy saving alternative. The GST40 comes in a UL 94V-0 rated plastic case, which is flame retardant and prevents users from electric shock. This Green Desktop Power Adaptor complies with energy efficiency level VI. The power adapter features an LED indicator and protections for short circuit, overload and over voltage. The GST40 guarantees safety and reliability and is ideal for applications such as consumer electronic devices, telecommunication devices, office facilities and industrial equipments.

Universal AC input / full range
3 pole AC inlet IEC320-C14
Protections for short circuit, overload and over voltage
Fully enclosed Plastic Case
Class I Power with earth pin
LED indicator for Power on
No load power consumption ˂0.075W
ErP level VI compliant

Approvals

VI / UL / CUL / TUV / CB / FCC / CE

Standards

UL60950-1, TUV EN60950-1, BSMI CNS14336, CCC GB4943, J60950-1

Stock information temporarily unavailable.

€ 40.51

€ 40.51 Each (ex VAT)

€ 48.21

€ 48.21 Each (inc. VAT)

MEAN WELL 25W Power Brick AC/DC Adapter 5V dc Output, 5A Output

€ 40.51

€ 40.51 Each (ex VAT)

€ 48.21

€ 48.21 Each (inc. VAT)

MEAN WELL 25W Power Brick AC/DC Adapter 5V dc Output, 5A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 40.51
5 - 9€ 39.08
10 - 24€ 37.61
25 - 49€ 36.02
50+€ 35.24
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Adapter Type

Power Brick Adapter

Output Voltage

5V dc

Input Voltage

100 → 240V ac

Output Current

5A

Maximum Temperature

+70°C

Output Connector

P1J

Input Connector

IEC 320-C14

Number of Outputs

1

Power Rating

25W

Cable Length

1000mm

Standards Met

AU/NZ MEPS, BSMI CNS14336, CB, CCC GB4943, CE, Class B, CNS13438, CoC Version 5, cULus, EISA 2007/DoE, EN 000-4-11, EN 55022 Class B, EN 61000-3-2, EN 61000-3-3, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, Energy E

Better World Product (Find out more)

Yes

Better World Verification

UL Energy Verified

Efficiency

85%

MTBF

736.4kh

Series

GST40A

Length

125mm

Width

50mm

Depth

31.5mm

Minimum Temperature

-30°C

Energy Efficiency Level

VI

Load Regulation

±5%

Line Regulation Range

±1%

Product details

Meanwell 40W ErP Single Output Switch Mode Desktop Power Supply - GST40A Series

The Mean Well GST40 Series are Single Output 40W Desktop Green Adaptors. This class I desktop power supply features a very low No Load Power Consumption of ˂0.075W and up to 92% high efficiency, making it a good energy saving alternative. The GST40 comes in a UL 94V-0 rated plastic case, which is flame retardant and prevents users from electric shock. This Green Desktop Power Adaptor complies with energy efficiency level VI. The power adapter features an LED indicator and protections for short circuit, overload and over voltage. The GST40 guarantees safety and reliability and is ideal for applications such as consumer electronic devices, telecommunication devices, office facilities and industrial equipments.

Universal AC input / full range
3 pole AC inlet IEC320-C14
Protections for short circuit, overload and over voltage
Fully enclosed Plastic Case
Class I Power with earth pin
LED indicator for Power on
No load power consumption ˂0.075W
ErP level VI compliant

Approvals

VI / UL / CUL / TUV / CB / FCC / CE

Standards

UL60950-1, TUV EN60950-1, BSMI CNS14336, CCC GB4943, J60950-1