MEAN WELL HDR Switched Mode DIN Rail Power Supply, 85 → 264 V ac, 120 → 370V dc, 5V dc dc Output, 2.4A

RS Stock No.: 145-7859Brand: MEAN WELLManufacturers Part No.: HDR-15-5Distrelec Article No.: 30134159
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Series

HDR

Type

Switched Mode

Electrical Phase

1

Number of Outputs

1

Input Voltage

85 → 264 V ac, 120 → 370V dc

AC or DC Output Voltage

dc

Output Voltage

5V dc

Output Current

2.4A

Power Rating

12W

Dimensions

17.5 x 54.5 x 90mm

Width

17.5mm

Depth

54.5mm

Height

90mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-30°C

Ripple And Noise

80mV Pk-Pk

MTBF

1166kh

Output Voltage Adjustment Range

4.5 → 5.5V

Load Regulation

±1%

Special Features

Small & Compact

Maximum Temperature

+70°C

Standards Met

RoHS Compliant, TUV EN 60950-1, UL 508

Distrelec Product Id

30134159

Country of Origin

China

Product details

Mean Well HDR Series DIN Rail Power Supply

The HDR series PSU is an economical and ultra slim power supply which can be adapted to be installed on TS-35/7.5 or TS-35/15 DIN Rails. The body has a narrow width which allows for space saving within a cabinet. The HDR series power supply has been designed with plastic housing that can effectively prevent electrical hazards.

Features and Benefits

• Stepped shape plastic housing
• Full range input
• Compact size
• Isolation Class II
• Can be ssembled on an industrial DIN Rail TS-35/7.5 or 15
• DC output voltage adjustable
• No load power consumption <0.3 W

Product Application Information

• Industrial control systems
• Building automation
• Factory automation
• Electro-mechanical apparatus
• Household control system

Why use a DIN Rail Power Supply?

The flexibility of DIN Rail mounting systems enables quicker installation time as all devices are able to simply snap onto the metal rails. Power supplies can be easily organised on DIN Rails within enclosed wall boxes or in areas where there is limited space. Similar devices can be mounted next to each other reducing the amount of cabling required. Most power supplies are convection cooled so no cooling fans are needed.
DIN Rail AC/DC power supplies are widely used in many automation, instrumentation and industrial applications. They are used to power a wide variety of DC operated devices including sensors, motors, actuators, solenoids and relays.

Points to Consider When Buying a DIN Rail Power Supply

DIN Rail size – There are three common types of DIN Rails. Top Hat, G section and C section. Most have a depth of 7.5 mm or 15 mm. It is wise to check that your power supply is compatible with your DIN Rail.
Protection Types – It is important to choose a power supply that is protected against either short circuit, overload, over temperature or over voltage. Some power supplies also offer a hiccup mode which will allow the PSU to resume operation once the fault is cleared.
Fixed or adjustable output voltage or current – In test systems it is often convenient to have adjustable DC voltage however in other applications a fixed DC supply may be essential.
Cabling and wiring – The input/output lines to and from the power supply should be as short as possible with a large cross sectional area to help minimise noise and heat.
Efficiency – Choose a power supply that has an efficiency over 89% to minimise the amount of power dissipation, especially if the system relies on convection cooling.
Input voltage range – If the DIN Rail power supply you are buying is to be used in Europe and North America as well as the UK then a universal AC input range of 80 V ac to 264 V ac is required.
Standards – If the power supply is to be used in the USA for controlling electric motors then it will need to comply with Standard UL508, the safety standard for industrial control equipment.

Standards

UL60950-1, UL508, TUV EN61558-2-16, IEC60950-1 approved; Design refer to EN50178, TUV EN60950-1

Mean Well

Stock information temporarily unavailable.

€ 26.00

€ 26.00 Each (ex VAT)

€ 30.94

€ 30.94 Each (inc. VAT)

MEAN WELL HDR Switched Mode DIN Rail Power Supply, 85 → 264 V ac, 120 → 370V dc, 5V dc dc Output, 2.4A

€ 26.00

€ 26.00 Each (ex VAT)

€ 30.94

€ 30.94 Each (inc. VAT)

MEAN WELL HDR Switched Mode DIN Rail Power Supply, 85 → 264 V ac, 120 → 370V dc, 5V dc dc Output, 2.4A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

HDR

Type

Switched Mode

Electrical Phase

1

Number of Outputs

1

Input Voltage

85 → 264 V ac, 120 → 370V dc

AC or DC Output Voltage

dc

Output Voltage

5V dc

Output Current

2.4A

Power Rating

12W

Dimensions

17.5 x 54.5 x 90mm

Width

17.5mm

Depth

54.5mm

Height

90mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-30°C

Ripple And Noise

80mV Pk-Pk

MTBF

1166kh

Output Voltage Adjustment Range

4.5 → 5.5V

Load Regulation

±1%

Special Features

Small & Compact

Maximum Temperature

+70°C

Standards Met

RoHS Compliant, TUV EN 60950-1, UL 508

Distrelec Product Id

30134159

Country of Origin

China

Product details

Mean Well HDR Series DIN Rail Power Supply

The HDR series PSU is an economical and ultra slim power supply which can be adapted to be installed on TS-35/7.5 or TS-35/15 DIN Rails. The body has a narrow width which allows for space saving within a cabinet. The HDR series power supply has been designed with plastic housing that can effectively prevent electrical hazards.

Features and Benefits

• Stepped shape plastic housing
• Full range input
• Compact size
• Isolation Class II
• Can be ssembled on an industrial DIN Rail TS-35/7.5 or 15
• DC output voltage adjustable
• No load power consumption <0.3 W

Product Application Information

• Industrial control systems
• Building automation
• Factory automation
• Electro-mechanical apparatus
• Household control system

Why use a DIN Rail Power Supply?

The flexibility of DIN Rail mounting systems enables quicker installation time as all devices are able to simply snap onto the metal rails. Power supplies can be easily organised on DIN Rails within enclosed wall boxes or in areas where there is limited space. Similar devices can be mounted next to each other reducing the amount of cabling required. Most power supplies are convection cooled so no cooling fans are needed.
DIN Rail AC/DC power supplies are widely used in many automation, instrumentation and industrial applications. They are used to power a wide variety of DC operated devices including sensors, motors, actuators, solenoids and relays.

Points to Consider When Buying a DIN Rail Power Supply

DIN Rail size – There are three common types of DIN Rails. Top Hat, G section and C section. Most have a depth of 7.5 mm or 15 mm. It is wise to check that your power supply is compatible with your DIN Rail.
Protection Types – It is important to choose a power supply that is protected against either short circuit, overload, over temperature or over voltage. Some power supplies also offer a hiccup mode which will allow the PSU to resume operation once the fault is cleared.
Fixed or adjustable output voltage or current – In test systems it is often convenient to have adjustable DC voltage however in other applications a fixed DC supply may be essential.
Cabling and wiring – The input/output lines to and from the power supply should be as short as possible with a large cross sectional area to help minimise noise and heat.
Efficiency – Choose a power supply that has an efficiency over 89% to minimise the amount of power dissipation, especially if the system relies on convection cooling.
Input voltage range – If the DIN Rail power supply you are buying is to be used in Europe and North America as well as the UK then a universal AC input range of 80 V ac to 264 V ac is required.
Standards – If the power supply is to be used in the USA for controlling electric motors then it will need to comply with Standard UL508, the safety standard for industrial control equipment.

Standards

UL60950-1, UL508, TUV EN61558-2-16, IEC60950-1 approved; Design refer to EN50178, TUV EN60950-1

Mean Well