E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

MEAN WELL LED Driver, 48V Output, 321.6W Output, 6.7A Output, Constant Voltage Dimmable

RS Stock No.: 738-2469Brand: MEAN WELLManufacturers Part No.: HLG-320H-48ADistrelec Article No.: 11066473
brand-logo
View all in LED Drivers

Technical Document

Specifications

Output Voltage

48V

Maximum Output Power

321.6W

Output Current

6.7A

Dimmable

Yes

Input Voltage

127 → 431 V dc, 90 → 305 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

Dimming Operation

Potentiometer

AC or DC Input Voltage

AC, DC

IP Rating

IP65

Number of Outputs

1

Voltage Rating

127 → 431 V dc, 90 → 305 V ac

Distrelec Product Id

11066473

Country of Origin

Taiwan, Province Of China

Product details

RS - 320W Dimmable IP65 Constant Current/Voltage LED Driver / Power Supply

320W, waterproof, IP65, dimmable, constant voltage, constant current, LED driver / power supply with universal AC input. These dimmable IP65 waterproof LED drivers / power supplies have a built in active PFC function and a three in one dimming function. Suitable applications for these IP65 dimmable LED drivers / power supplies include LED lighting and street lighting applications and can be used in dry, damp or wet locations.

Full range universal AC input
IP65 design for indoor or outdoor applications
Free air convection cooling
Built in active PFC function
Three in one dimming function (1 to 10Vdc or PWM signal or resistance)
Output voltage and constant current level adjustable through an internal potential meter
Short circuit, overload, over voltage and over temperature protection
Compliance to worldwide safety regulations for lighting
EMC compliance to EN55015, EN55022 (CISPR22) Class B
Harmonic current compliance to EN61000-3-2 Class C (≥50% load) ; EN61000-3-3

Approvals

cULus, TUV

Standards

UL8750, EN61347-1, EN61347-2-13 independent approved ; Design refer to UL60950-1, TUV EN60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 394.02

€ 394.02 Each (ex VAT)

€ 468.88

€ 468.88 Each (inc. VAT)

MEAN WELL LED Driver, 48V Output, 321.6W Output, 6.7A Output, Constant Voltage Dimmable

€ 394.02

€ 394.02 Each (ex VAT)

€ 468.88

€ 468.88 Each (inc. VAT)

MEAN WELL LED Driver, 48V Output, 321.6W Output, 6.7A Output, Constant Voltage Dimmable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 394.02
5 - 9€ 380.06
10 - 24€ 365.55
25 - 49€ 350.35
50+€ 342.99

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

48V

Maximum Output Power

321.6W

Output Current

6.7A

Dimmable

Yes

Input Voltage

127 → 431 V dc, 90 → 305 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

Dimming Operation

Potentiometer

AC or DC Input Voltage

AC, DC

IP Rating

IP65

Number of Outputs

1

Voltage Rating

127 → 431 V dc, 90 → 305 V ac

Distrelec Product Id

11066473

Country of Origin

Taiwan, Province Of China

Product details

RS - 320W Dimmable IP65 Constant Current/Voltage LED Driver / Power Supply

320W, waterproof, IP65, dimmable, constant voltage, constant current, LED driver / power supply with universal AC input. These dimmable IP65 waterproof LED drivers / power supplies have a built in active PFC function and a three in one dimming function. Suitable applications for these IP65 dimmable LED drivers / power supplies include LED lighting and street lighting applications and can be used in dry, damp or wet locations.

Full range universal AC input
IP65 design for indoor or outdoor applications
Free air convection cooling
Built in active PFC function
Three in one dimming function (1 to 10Vdc or PWM signal or resistance)
Output voltage and constant current level adjustable through an internal potential meter
Short circuit, overload, over voltage and over temperature protection
Compliance to worldwide safety regulations for lighting
EMC compliance to EN55015, EN55022 (CISPR22) Class B
Harmonic current compliance to EN61000-3-2 Class C (≥50% load) ; EN61000-3-3

Approvals

cULus, TUV

Standards

UL8750, EN61347-1, EN61347-2-13 independent approved ; Design refer to UL60950-1, TUV EN60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more