MEAN WELL Switching Power Supply, HRP-75-7.5RS, 7.5V dc, 10A, 75W, 1 Output, 120 → 370 V dc, 85 → 264 V

RS Stock No.: 705-9743Brand: MEAN WELLManufacturers Part No.: HRP-75-7.5RSDistrelec Article No.: 30134181
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

7.5V dc

Output Current

10A

Power Rating

75W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

129mm

Width

98mm

Depth

38mm

Efficiency

84%

Minimum Temperature

-40°C

Weight

470g

Maximum Temperature

+70°C

Country of Origin

China

Product details

HRP-75 Series Single Output Power Supply with PFC Function

High efficiency, long life and high reliability
No load power consumption <0.5W
Built-in active PFC function
Built-in remote ON-OFF control
Short circuit, over load and over voltage protection
Withstands 300Vac surge input for 5 seconds
1U low profile 38mm
Power factor correction to EN61000-3-2,-3
EMC compliance to EN55022 class B

Approvals

UL/cUL recognised, TUV, CB

Standards

UL60950-1, TUV EN60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 63.51

€ 63.51 Each (ex VAT)

€ 75.58

€ 75.58 Each (inc. VAT)

MEAN WELL Switching Power Supply, HRP-75-7.5RS, 7.5V dc, 10A, 75W, 1 Output, 120 → 370 V dc, 85 → 264 V

€ 63.51

€ 63.51 Each (ex VAT)

€ 75.58

€ 75.58 Each (inc. VAT)

MEAN WELL Switching Power Supply, HRP-75-7.5RS, 7.5V dc, 10A, 75W, 1 Output, 120 → 370 V dc, 85 → 264 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 63.51
5 - 9€ 62.54
10 - 24€ 61.55
25 - 49€ 60.45
50+€ 59.33

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

7.5V dc

Output Current

10A

Power Rating

75W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

129mm

Width

98mm

Depth

38mm

Efficiency

84%

Minimum Temperature

-40°C

Weight

470g

Maximum Temperature

+70°C

Country of Origin

China

Product details

HRP-75 Series Single Output Power Supply with PFC Function

High efficiency, long life and high reliability
No load power consumption <0.5W
Built-in active PFC function
Built-in remote ON-OFF control
Short circuit, over load and over voltage protection
Withstands 300Vac surge input for 5 seconds
1U low profile 38mm
Power factor correction to EN61000-3-2,-3
EMC compliance to EN55022 class B

Approvals

UL/cUL recognised, TUV, CB

Standards

UL60950-1, TUV EN60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more