E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

MEAN WELL Switching Power Supply, HRPG-300-12, 12V dc, 27A, 324W, 1 Output, 120 → 370 V dc, 85 → 264 V ac

RS Stock No.: 705-9771Brand: MEAN WELLManufacturers Part No.: HRPG-300-12Distrelec Article No.: 30009214
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

12V dc

Output Current

27A

Power Rating

324W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

199mm

Width

105mm

Depth

41mm

Efficiency

88%

Maximum Temperature

+70°C

Minimum Temperature

-40°C

Weight

950g

Distrelec Product Id

30009214

Country of Origin

Taiwan, Province Of China

Product details

HRPG-300 Series Single Output Power Supply with PFC Function

High efficiency, long life and high reliability
No load power consumption <0.5W
Built-in active PFC function
Built-in constant current limiting circuit
Built-in cooling fan ON-OFF control
Built-in DC OK signal
Built-in remote sense function
Built-in remote ON-OFF control
Short circuit, over load, over voltage and over temperature protection
Withstands 300Vac surge input for 5 seconds
1U low profile 41mm
Power factor correction to EN61000-3-2,-3
EMC compliance to EN55022 class B

Approvals

UL/cUL recognised, TUV, CB

Standards

UL60950-1, TUV EN60950-1

Stock information temporarily unavailable.

€ 143.72

€ 143.72 Each (ex VAT)

€ 171.03

€ 171.03 Each (inc. VAT)

MEAN WELL Switching Power Supply, HRPG-300-12, 12V dc, 27A, 324W, 1 Output, 120 → 370 V dc, 85 → 264 V ac

€ 143.72

€ 143.72 Each (ex VAT)

€ 171.03

€ 171.03 Each (inc. VAT)

MEAN WELL Switching Power Supply, HRPG-300-12, 12V dc, 27A, 324W, 1 Output, 120 → 370 V dc, 85 → 264 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 143.72
5 - 9€ 141.56
10 - 24€ 139.26
25 - 49€ 136.81
50+€ 134.27

Technical Document

Specifications

Output Voltage

12V dc

Output Current

27A

Power Rating

324W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

199mm

Width

105mm

Depth

41mm

Efficiency

88%

Maximum Temperature

+70°C

Minimum Temperature

-40°C

Weight

950g

Distrelec Product Id

30009214

Country of Origin

Taiwan, Province Of China

Product details

HRPG-300 Series Single Output Power Supply with PFC Function

High efficiency, long life and high reliability
No load power consumption <0.5W
Built-in active PFC function
Built-in constant current limiting circuit
Built-in cooling fan ON-OFF control
Built-in DC OK signal
Built-in remote sense function
Built-in remote ON-OFF control
Short circuit, over load, over voltage and over temperature protection
Withstands 300Vac surge input for 5 seconds
1U low profile 41mm
Power factor correction to EN61000-3-2,-3
EMC compliance to EN55022 class B

Approvals

UL/cUL recognised, TUV, CB

Standards

UL60950-1, TUV EN60950-1