MEAN WELL Switching Power Supply, IRM-20-12, 12V dc, 1.8A, 21.6W, 1 Output, 120 → 370 V dc, 85 → 264 V ac

RS Stock No.: 135-8942Brand: MEAN WELLManufacturers Part No.: IRM-20-12Distrelec Article No.: 30060569
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

12V dc

Output Current

1.8A

Power Rating

21.6W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

52.4mm

Width

27.2mm

Depth

24mm

Minimum Temperature

-30°C

Weight

59g

Maximum Temperature

+70°C

Distrelec Product Id

30060569

Product details

Mean Well IRM-20 Series 20 W Single Output Encapsulated AC-DC Power Supply

The IRM-20 Series of encapsulated AC-DC power supplies meets anti-vibration demand up to 5G and provides resistance to dust and moisture while enhancing heat dissipation. The IRM-20 series is a 20 W single output compact solution and is ready to solder straight onto PCB boards. Featuring a universal input voltage range of 85 V ac to 264 V ac, these AC-DC module power supplies are highly versatile. Featuring low no-load power consumption below 0.1 W and high efficiency up to 85%, these switching power supplies meet worldwide regulations for power consumption. IRM-20 switch mode power supplies (SMPS) are a Class II design and include built-in EMI filtering components and excellent EMC features that prevent electromagnetic interference.

Features and Benefits:

High efficiency up to 85% (depending on model)
Isolation Class II
Compact size
Overvoltage, overload and short circuit protection
Universal AC input with full range
Cooled by free air convection
100% full load burn-in test
High reliability

Product Applications:

Suitable applications include hand held electronic devices, factory automation equipment, mechanical equipment and industrial electrical equipment.

Standards

Safety standards: UL60950-1, TUV EN60950-1 approved
EMC emission: Compliance to EN55022 (CISPR22) Class B, EN61000-3-2,-3
EMC immunity: Compliance to EN61000-4-2,3,4,5,6,8,11, EN55024, heavy industry level (surge L-N: 1 KV), criteria A

Stock information temporarily unavailable.

€ 19.84

€ 19.84 Each (ex VAT)

€ 23.61

€ 23.61 Each (inc. VAT)

MEAN WELL Switching Power Supply, IRM-20-12, 12V dc, 1.8A, 21.6W, 1 Output, 120 → 370 V dc, 85 → 264 V ac

€ 19.84

€ 19.84 Each (ex VAT)

€ 23.61

€ 23.61 Each (inc. VAT)

MEAN WELL Switching Power Supply, IRM-20-12, 12V dc, 1.8A, 21.6W, 1 Output, 120 → 370 V dc, 85 → 264 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 19.84
5 - 9€ 19.55
10 - 24€ 19.21
25 - 49€ 18.85
50+€ 18.51

Technical Document

Specifications

Output Voltage

12V dc

Output Current

1.8A

Power Rating

21.6W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

52.4mm

Width

27.2mm

Depth

24mm

Minimum Temperature

-30°C

Weight

59g

Maximum Temperature

+70°C

Distrelec Product Id

30060569

Product details

Mean Well IRM-20 Series 20 W Single Output Encapsulated AC-DC Power Supply

The IRM-20 Series of encapsulated AC-DC power supplies meets anti-vibration demand up to 5G and provides resistance to dust and moisture while enhancing heat dissipation. The IRM-20 series is a 20 W single output compact solution and is ready to solder straight onto PCB boards. Featuring a universal input voltage range of 85 V ac to 264 V ac, these AC-DC module power supplies are highly versatile. Featuring low no-load power consumption below 0.1 W and high efficiency up to 85%, these switching power supplies meet worldwide regulations for power consumption. IRM-20 switch mode power supplies (SMPS) are a Class II design and include built-in EMI filtering components and excellent EMC features that prevent electromagnetic interference.

Features and Benefits:

High efficiency up to 85% (depending on model)
Isolation Class II
Compact size
Overvoltage, overload and short circuit protection
Universal AC input with full range
Cooled by free air convection
100% full load burn-in test
High reliability

Product Applications:

Suitable applications include hand held electronic devices, factory automation equipment, mechanical equipment and industrial electrical equipment.

Standards

Safety standards: UL60950-1, TUV EN60950-1 approved
EMC emission: Compliance to EN55022 (CISPR22) Class B, EN61000-3-2,-3
EMC immunity: Compliance to EN61000-4-2,3,4,5,6,8,11, EN55024, heavy industry level (surge L-N: 1 KV), criteria A