E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

MEAN WELL Switching Power Supply, LRS-100-12RS, 12V dc, 8.5A, 102W, 1 Output, 120 → 373 V dc, 85 → 264 V

RS Stock No.: 106-5844Brand: MEAN WELLManufacturers Part No.: LRS-100-12Distrelec Article No.: 30044104
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

12V dc

Output Current

8.5A

Power Rating

102W

Number of Outputs

1

Input Voltage

120 → 373 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

129mm

Width

97mm

Depth

30mm

Efficiency

88%

Maximum Temperature

+70°C

Minimum Temperature

-30°C

Weight

340g

Distrelec Product Id

30044104

Country of Origin

China

Product details

Mean Well LRS Switch Mode Power Supply, 100 W Output

The LRS-100 series of single-output 100 W enclosed style power supply is a low profile, highly efficient enclosed product. The LRS-100 series has been designed for use within demanding applications, thanks to a metallic meshing & air convection to ensure optimum heat dissipation.
The LRS-100 series has been designed with efficiency in mind, delivering an extremely low no load power consumption. Installation into more testing environments can be done thanks to 5G anti-vibration capability.

Features and Benefits

•Universal AC input / full range, with a 5 second 300 V ac surge input.
•Up to 89% efficiency rating, with less than 0.3 W no load power consumption.
•5G vibration resistance.
•Free air convection cooling.

Typical Applications

•Industrial automation & control machinery.
•Mechanical & electrical equipment.
•Household appliances.

Standards

EN60950-1, EN60335-1, EN61558-1 / -2-16, UL60950-1 & GB4943

Switch Mode - Ecopac / RS Pro

Stock information temporarily unavailable.

€ 32.24

€ 32.24 Each (ex VAT)

€ 38.37

€ 38.37 Each (inc. VAT)

MEAN WELL Switching Power Supply, LRS-100-12RS, 12V dc, 8.5A, 102W, 1 Output, 120 → 373 V dc, 85 → 264 V

€ 32.24

€ 32.24 Each (ex VAT)

€ 38.37

€ 38.37 Each (inc. VAT)

MEAN WELL Switching Power Supply, LRS-100-12RS, 12V dc, 8.5A, 102W, 1 Output, 120 → 373 V dc, 85 → 264 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 32.24
5 - 9€ 31.09
10 - 24€ 29.86
25 - 49€ 28.66
50+€ 27.96

Technical Document

Specifications

Output Voltage

12V dc

Output Current

8.5A

Power Rating

102W

Number of Outputs

1

Input Voltage

120 → 373 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

129mm

Width

97mm

Depth

30mm

Efficiency

88%

Maximum Temperature

+70°C

Minimum Temperature

-30°C

Weight

340g

Distrelec Product Id

30044104

Country of Origin

China

Product details

Mean Well LRS Switch Mode Power Supply, 100 W Output

The LRS-100 series of single-output 100 W enclosed style power supply is a low profile, highly efficient enclosed product. The LRS-100 series has been designed for use within demanding applications, thanks to a metallic meshing & air convection to ensure optimum heat dissipation.
The LRS-100 series has been designed with efficiency in mind, delivering an extremely low no load power consumption. Installation into more testing environments can be done thanks to 5G anti-vibration capability.

Features and Benefits

•Universal AC input / full range, with a 5 second 300 V ac surge input.
•Up to 89% efficiency rating, with less than 0.3 W no load power consumption.
•5G vibration resistance.
•Free air convection cooling.

Typical Applications

•Industrial automation & control machinery.
•Mechanical & electrical equipment.
•Household appliances.

Standards

EN60950-1, EN60335-1, EN61558-1 / -2-16, UL60950-1 & GB4943

Switch Mode - Ecopac / RS Pro