Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

MEAN WELL Switching Power Supply, LRS-75-36, 36V dc, 2.1A, 75.6W, 1 Output, 120 → 373 V dc, 85 → 264 V ac

RS Stock No.: 106-5839Brand: MEAN WELLManufacturers Part No.: LRS-75-36Distrelec Article No.: 30044162
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

36V dc

Output Current

2.1A

Power Rating

75.6W

Number of Outputs

1

Input Voltage

120 → 373 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

99mm

Width

97mm

Depth

30mm

Efficiency

91.5%

Minimum Temperature

-30°C

Weight

300g

Maximum Temperature

+70°C

Distrelec Product Id

30044162

Product details

Mean Well LRS Switch Mode Power Supply, 75 W Output

The LRS-75 series of single-output 75 W enclosed style power supply is a low profile, highly efficient enclosed product. The LRS-75 series has been designed for use within demanding applications, thanks to a metallic meshing & air convection to ensure optimum heat dissipation.
The LR-75 series has been designed with efficiency in mind, delivering an extremely low no load power consumption. Installation into more testing environments can be done thanks to 5G anti-vibration capability.

Features and Benefits

•Universal AC input / full range, with a 5 second 300 V ac surge input.
•Up to 91.5% efficiency rating, with less than 0.3 W no load power consumption.
•5G vibration resistance.
•Free air convection cooling.

Typical Applications

•Industrial automation & control machinery.
•Mechanical & electrical equipment.
•Household appliances.

Standards

EN60950-1, EN60335-1, EN61558-1 / -2-16, UL60950-1 & GB4943

Switch Mode - Ecopac / RS Pro

Stock information temporarily unavailable.

€ 27.02

€ 27.02 Each (ex VAT)

€ 32.15

€ 32.15 Each (inc. VAT)

MEAN WELL Switching Power Supply, LRS-75-36, 36V dc, 2.1A, 75.6W, 1 Output, 120 → 373 V dc, 85 → 264 V ac

€ 27.02

€ 27.02 Each (ex VAT)

€ 32.15

€ 32.15 Each (inc. VAT)

MEAN WELL Switching Power Supply, LRS-75-36, 36V dc, 2.1A, 75.6W, 1 Output, 120 → 373 V dc, 85 → 264 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 27.02
5 - 9€ 26.05
10 - 24€ 25.08
25 - 49€ 23.99
50+€ 22.97

Technical Document

Specifications

Output Voltage

36V dc

Output Current

2.1A

Power Rating

75.6W

Number of Outputs

1

Input Voltage

120 → 373 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

99mm

Width

97mm

Depth

30mm

Efficiency

91.5%

Minimum Temperature

-30°C

Weight

300g

Maximum Temperature

+70°C

Distrelec Product Id

30044162

Product details

Mean Well LRS Switch Mode Power Supply, 75 W Output

The LRS-75 series of single-output 75 W enclosed style power supply is a low profile, highly efficient enclosed product. The LRS-75 series has been designed for use within demanding applications, thanks to a metallic meshing & air convection to ensure optimum heat dissipation.
The LR-75 series has been designed with efficiency in mind, delivering an extremely low no load power consumption. Installation into more testing environments can be done thanks to 5G anti-vibration capability.

Features and Benefits

•Universal AC input / full range, with a 5 second 300 V ac surge input.
•Up to 91.5% efficiency rating, with less than 0.3 W no load power consumption.
•5G vibration resistance.
•Free air convection cooling.

Typical Applications

•Industrial automation & control machinery.
•Mechanical & electrical equipment.
•Household appliances.

Standards

EN60950-1, EN60335-1, EN61558-1 / -2-16, UL60950-1 & GB4943

Switch Mode - Ecopac / RS Pro