MEAN WELL MDD01N DC-DC Converter, 12V dc/ 5 → 42mA Output, 21.6 → 26.4 V dc Input, 1W, Through Hole,

RS Stock No.: 590-634Brand: MEAN WELLManufacturers Part No.: MDD01N-12N
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

21.6 → 26.4 V dc

Power Rating

1W

Input Voltage Nominal

12 V dc

Output Current

5 → 42mA

Mounting Type

Through Hole

Series

MDD01N

Maximum Temperature

+95°C

Minimum Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 7.41

€ 7.41 Each (ex VAT)

€ 8.82

€ 8.82 Each (inc. VAT)

MEAN WELL MDD01N DC-DC Converter, 12V dc/ 5 → 42mA Output, 21.6 → 26.4 V dc Input, 1W, Through Hole,

€ 7.41

€ 7.41 Each (ex VAT)

€ 8.82

€ 8.82 Each (inc. VAT)

MEAN WELL MDD01N DC-DC Converter, 12V dc/ 5 → 42mA Output, 21.6 → 26.4 V dc Input, 1W, Through Hole,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

21.6 → 26.4 V dc

Power Rating

1W

Input Voltage Nominal

12 V dc

Output Current

5 → 42mA

Mounting Type

Through Hole

Series

MDD01N

Maximum Temperature

+95°C

Minimum Temperature

-40°C

Country of Origin

Taiwan, Province Of China