Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

MEAN WELL Switching Power Supply, MFM-20-15, 15V dc, 1.4A, 21W, 1 Output, 80 → 264V ac Input Voltage

RS Stock No.: 174-8040Brand: MEAN WELLManufacturers Part No.: MFM-20-15
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

15V dc

Output Current

1.4A

Power Rating

21W

Number of Outputs

1

Input Voltage

80 → 264V ac

Mounting Type

PCB Mount

Length

49mm

Width

23.8mm

Medical Approved

Yes

Depth

18.5mm

Weight

28g

Maximum Temperature

+85°C

Minimum Temperature

-35°C

Country of Origin

China

Stock information temporarily unavailable.

€ 25.32

€ 25.32 Each (ex VAT)

€ 30.13

€ 30.13 Each (inc. VAT)

MEAN WELL Switching Power Supply, MFM-20-15, 15V dc, 1.4A, 21W, 1 Output, 80 → 264V ac Input Voltage

€ 25.32

€ 25.32 Each (ex VAT)

€ 30.13

€ 30.13 Each (inc. VAT)

MEAN WELL Switching Power Supply, MFM-20-15, 15V dc, 1.4A, 21W, 1 Output, 80 → 264V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 25.32
5 - 9€ 24.95
10 - 24€ 24.56
25 - 49€ 23.83
50+€ 23.39

Technical Document

Specifications

Output Voltage

15V dc

Output Current

1.4A

Power Rating

21W

Number of Outputs

1

Input Voltage

80 → 264V ac

Mounting Type

PCB Mount

Length

49mm

Width

23.8mm

Medical Approved

Yes

Depth

18.5mm

Weight

28g

Maximum Temperature

+85°C

Minimum Temperature

-35°C

Country of Origin

China