E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Mean Well Embedded Switch Mode Power Supply SMPS, MPT-200B, 5/±12V dc, 2 A, 6 A, 20 A, 200W, Triple Output, 127

RS Stock No.: 753-7818Brand: Mean WellManufacturers Part No.: MPT-200B
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

5/±12V dc

Output Current

2 A, 6 A, 20 A

Power Rating

200W

Number of Outputs

3

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Open Frame

Package Type

Open Frame

Length

177.8mm

Width

107.2mm

Medical Approved

Yes

Depth

35.5mm

Efficiency

80%

Minimum Temperature

-20°C

Weight

660g

PRICED TO CLEAR

Yes

Maximum Temperature

+70°C

Product details

Mean Well 200W Medical Open Frame AC-DC Power Supply - MPS-200, MPD-200, MPT-200, MPQ-200 Series

A range of single output, dual output, triple output and quad output 200W open frame AC-DC switch mode power supplies with universal AC input and medical approval to UL60601-1. These open frame AC-DC switch mode medical power supplies have a compact design, high efficiency, low ripple and noise and are equipped with a built in EMI filter.

Universal AC input
Medical approval UL60601-1
Free air convection for 140W and forced air convection for 200W
High efficiency of up to 87%
Low leakage current of <180μA
Short circuit, overload, over voltage and over temperature protection
Fixed switching frequency at 100 KHz
Power good and fail signal output
Built-in remote ON-FF control and remote sense function
Built in EMI filter
EMC compliance to EN55011 (CISPR11) Class B, EN55022, Class B
Harmonic current compliance to EN61000-3-2,-3

Approvals

cULus, TUV, CB, PFC, CE

Standards

UL60950-1, TUV EN60950-1, UL60601-1, TUV EN60601-1, IEC60601-1 approved

Stock information temporarily unavailable.

P.O.A.

Mean Well Embedded Switch Mode Power Supply SMPS, MPT-200B, 5/±12V dc, 2 A, 6 A, 20 A, 200W, Triple Output, 127

P.O.A.

Mean Well Embedded Switch Mode Power Supply SMPS, MPT-200B, 5/±12V dc, 2 A, 6 A, 20 A, 200W, Triple Output, 127
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Voltage

5/±12V dc

Output Current

2 A, 6 A, 20 A

Power Rating

200W

Number of Outputs

3

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Open Frame

Package Type

Open Frame

Length

177.8mm

Width

107.2mm

Medical Approved

Yes

Depth

35.5mm

Efficiency

80%

Minimum Temperature

-20°C

Weight

660g

PRICED TO CLEAR

Yes

Maximum Temperature

+70°C

Product details

Mean Well 200W Medical Open Frame AC-DC Power Supply - MPS-200, MPD-200, MPT-200, MPQ-200 Series

A range of single output, dual output, triple output and quad output 200W open frame AC-DC switch mode power supplies with universal AC input and medical approval to UL60601-1. These open frame AC-DC switch mode medical power supplies have a compact design, high efficiency, low ripple and noise and are equipped with a built in EMI filter.

Universal AC input
Medical approval UL60601-1
Free air convection for 140W and forced air convection for 200W
High efficiency of up to 87%
Low leakage current of <180μA
Short circuit, overload, over voltage and over temperature protection
Fixed switching frequency at 100 KHz
Power good and fail signal output
Built-in remote ON-FF control and remote sense function
Built in EMI filter
EMC compliance to EN55011 (CISPR11) Class B, EN55022, Class B
Harmonic current compliance to EN61000-3-2,-3

Approvals

cULus, TUV, CB, PFC, CE

Standards

UL60950-1, TUV EN60950-1, UL60601-1, TUV EN60601-1, IEC60601-1 approved