MEAN WELL Switching Power Supply, MSP-600-36, 36V dc, 17.5A, 630W, 1 Output, 120 → 370 V dc, 85 → 264 V

RS Stock No.: 815-7407Brand: MEAN WELLManufacturers Part No.: MSP-600-36
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

36V dc

Output Current

17.5A

Power Rating

630W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

218mm

Width

105mm

Medical Approved

Yes

Depth

63.5mm

Maximum Temperature

+70°C

Minimum Temperature

-40°C

Weight

1.6kg

Country of Origin

Taiwan, Province Of China

Product details

Mean Well MSP-600 Series 600W AC-DC Enclosed Switch Mode Medical Power Supply

MSP-600 Series 600W AC-DC enclosed switch mode medical power supply with universal full range Vac input a high efficiency of up to 89%, forced air cooling via built-in long life DC fan, built-in active PFC function, low no load current consumption and a low profile design. These MSP-600 series 600W AC-DC enclosed switch mode power supplies have a low leakage current of 300μA at 264Vac and are medically approved to IEC60601-1 as well as complying with international medical safety regulations (MOOP level). Typical applications for these 600W medical power supplies include medical equipment, chemical and biological detection equipment, analysis facilities and other applications that require a low no load power consumption.

Universal AC input / Full range
Built-in active PFC function: PF>0.94
Medically approved to IEC60601-1
High efficiency of up to 89%
Withstand 300VAC surge input for 5 seconds
Low no load power consumption of <0.8W
Built-in remote sense function
Built-in cooling fan ON/OFF control
DC OK signal
Short circuit, overload, over voltage and over temperature protection

Approvals

cULus, CB, CE

Standards

ANSI/AAMI ES60601-1, IEC60601-1

Switch Mode - Mean Well Medical Enclosed AC/DC Power Supplies

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 298.96

€ 298.96 Each (ex VAT)

€ 355.76

€ 355.76 Each (inc. VAT)

MEAN WELL Switching Power Supply, MSP-600-36, 36V dc, 17.5A, 630W, 1 Output, 120 → 370 V dc, 85 → 264 V

€ 298.96

€ 298.96 Each (ex VAT)

€ 355.76

€ 355.76 Each (inc. VAT)

MEAN WELL Switching Power Supply, MSP-600-36, 36V dc, 17.5A, 630W, 1 Output, 120 → 370 V dc, 85 → 264 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 298.96
5 - 9€ 294.47
10 - 24€ 289.66
25 - 49€ 284.63
50+€ 279.28

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

36V dc

Output Current

17.5A

Power Rating

630W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

218mm

Width

105mm

Medical Approved

Yes

Depth

63.5mm

Maximum Temperature

+70°C

Minimum Temperature

-40°C

Weight

1.6kg

Country of Origin

Taiwan, Province Of China

Product details

Mean Well MSP-600 Series 600W AC-DC Enclosed Switch Mode Medical Power Supply

MSP-600 Series 600W AC-DC enclosed switch mode medical power supply with universal full range Vac input a high efficiency of up to 89%, forced air cooling via built-in long life DC fan, built-in active PFC function, low no load current consumption and a low profile design. These MSP-600 series 600W AC-DC enclosed switch mode power supplies have a low leakage current of 300μA at 264Vac and are medically approved to IEC60601-1 as well as complying with international medical safety regulations (MOOP level). Typical applications for these 600W medical power supplies include medical equipment, chemical and biological detection equipment, analysis facilities and other applications that require a low no load power consumption.

Universal AC input / Full range
Built-in active PFC function: PF>0.94
Medically approved to IEC60601-1
High efficiency of up to 89%
Withstand 300VAC surge input for 5 seconds
Low no load power consumption of <0.8W
Built-in remote sense function
Built-in cooling fan ON/OFF control
DC OK signal
Short circuit, overload, over voltage and over temperature protection

Approvals

cULus, CB, CE

Standards

ANSI/AAMI ES60601-1, IEC60601-1

Switch Mode - Mean Well Medical Enclosed AC/DC Power Supplies

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more