E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

MEAN WELL Battery Charger For Lead Acid 10.5A with AC plug

RS Stock No.: 747-1733Brand: MEAN WELLManufacturers Part No.: PB-300P-24Distrelec Article No.: 16903340
brand-logo
View all in Battery Chargers

Technical Document

Specifications

Chemistries Charged

Lead Acid

Charge Current

10.5A

Plug Type

AC

Number of Batteries Charged

1

Input Voltage

90 → 264V ac

Number of Charge Stages

3

Dimensions

253 x 135 x 48.5mm

Weight

1.5kg

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

MEAN WELL Battery Charger For Lead Acid 10.5A with AC plug

P.O.A.

MEAN WELL Battery Charger For Lead Acid 10.5A with AC plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Chemistries Charged

Lead Acid

Charge Current

10.5A

Plug Type

AC

Number of Batteries Charged

1

Input Voltage

90 → 264V ac

Number of Charge Stages

3

Dimensions

253 x 135 x 48.5mm

Weight

1.5kg

Country of Origin

Taiwan, Province Of China