E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

MEAN WELL PSD 15 DC-DC Converter, 5V dc/ 3A Output, 18 → 36 V dc Input, 15W, Chassis Mount, +60°C Max Temp -10°C

RS Stock No.: 876-2658Brand: MEAN WELLManufacturers Part No.: PSD-15B-05
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

5V dc

Input Voltage Range

18 → 36 V dc

Power Rating

15W

Input Voltage Nominal

24 V dc

Output Current

3A

Mounting Type

Chassis Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

±2%

Isolation Voltage

1.5kV ac

Width

49mm

Depth

25mm

Length

94mm

Series

PSD 15

Load Regulation

±1%

Minimum Temperature

-10°C

Efficiency

78%

Maximum Temperature

+60°C

Standards Met

CE Certified, EN 55022 (CISPR22) Class B, EN 55024, EN 61000-4-2, -3, -4, -6, -8, EN 61000-6-1

Product details

Mean Well 15W Single Output DC-DC Converters - PSD-15 Series

The MEAN WELL PSD-15 series is a range of high quality, open frame switching power supply. The 15W PCB type DC/DC converters comply with LVD and EMC directives and bear the CE mark. The PSD-05 features 2:1 wide DC input range and 2000Vdc input/output isolation. These DC-DC converters offer short circuit, overload, over-voltage, and reverse polarity protections. The PSD-15 switching power supplies are ideally suited for a wide variety of fields, from general electrical engineering usage, automotive, to battery back-up applications.

  • 2:1 wide input range

  • Short circuit, overload, over voltage, reverse polarity protection

  • Cooling by free air convection

  • 100% full load burn-in test

  • Fix switching frequency at 67KHz

  • Low cost

  • High reliability

Approvals

LVD, EMC, CE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 15.35

€ 15.35 Each (ex VAT)

€ 18.27

€ 18.27 Each (inc. VAT)

MEAN WELL PSD 15 DC-DC Converter, 5V dc/ 3A Output, 18 → 36 V dc Input, 15W, Chassis Mount, +60°C Max Temp -10°C

€ 15.35

€ 15.35 Each (ex VAT)

€ 18.27

€ 18.27 Each (inc. VAT)

MEAN WELL PSD 15 DC-DC Converter, 5V dc/ 3A Output, 18 → 36 V dc Input, 15W, Chassis Mount, +60°C Max Temp -10°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 15.35
5 - 9€ 15.11
10 - 24€ 14.85
25 - 49€ 14.59
50+€ 14.33

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

5V dc

Input Voltage Range

18 → 36 V dc

Power Rating

15W

Input Voltage Nominal

24 V dc

Output Current

3A

Mounting Type

Chassis Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

±2%

Isolation Voltage

1.5kV ac

Width

49mm

Depth

25mm

Length

94mm

Series

PSD 15

Load Regulation

±1%

Minimum Temperature

-10°C

Efficiency

78%

Maximum Temperature

+60°C

Standards Met

CE Certified, EN 55022 (CISPR22) Class B, EN 55024, EN 61000-4-2, -3, -4, -6, -8, EN 61000-6-1

Product details

Mean Well 15W Single Output DC-DC Converters - PSD-15 Series

The MEAN WELL PSD-15 series is a range of high quality, open frame switching power supply. The 15W PCB type DC/DC converters comply with LVD and EMC directives and bear the CE mark. The PSD-05 features 2:1 wide DC input range and 2000Vdc input/output isolation. These DC-DC converters offer short circuit, overload, over-voltage, and reverse polarity protections. The PSD-15 switching power supplies are ideally suited for a wide variety of fields, from general electrical engineering usage, automotive, to battery back-up applications.

  • 2:1 wide input range

  • Short circuit, overload, over voltage, reverse polarity protection

  • Cooling by free air convection

  • 100% full load burn-in test

  • Fix switching frequency at 67KHz

  • Low cost

  • High reliability

Approvals

LVD, EMC, CE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more