E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

MEAN WELL LED Driver, 12V Output, 60W Output, 5A Output, Constant Voltage Dimmable

RS Stock No.: 876-2573Brand: MEAN WELLManufacturers Part No.: PWM-60-12Distrelec Article No.: 30157324
brand-logo
View all in LED Drivers

Technical Document

Specifications

Output Voltage

12V

Maximum Output Power

60W

Output Current

5A

Dimmable

Yes

Input Voltage

127 → 431 V dc, 90 → 305 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

Dimming Operation

PWM, Resistance

AC or DC Input Voltage

AC, DC

IP Rating

IP67

Output

12 V @ 5 A

Current Rating

800 mA @ 115 Vc

Number of Outputs

1

Series

PWM-60

Voltage Rating

127 → 431 V dc, 90 → 305 V ac

Configuration

Sealed

Standards Met

CB, CE, CSA C22.2 No.250.13-12, cULus, EN61347-2-13, EN-62384, ENEC EN61347-1, IP67, PFC, UL8750

Primary Type

AC-DC, DC-DC

Product details

Mean Well 60W Dimmable Constant Voltage LED Drivers - PWM-60 Series

The Mean Well PWM-60 Series is a range of 60W LED Drivers with a built-in 3 in 1 dimming function and transmitting PWM style output, adapting to all kinds of LED strips and ensuring that colour temperature and brightness is maintained consistent. The PWM-60 LED drivers have a high efficiency of up to 90% and a low no load power consumption below 0. 5W. These LED power supplies are waterproof, with the case made of 94V-0 flame retardant plastic. The interior of the PWM-60 is fully potted in silicone, making these LED drivers suited to meet the anti-vibration demand up to 5G and enhancing the heat dissipation. The PWM-60 LED drivers are IP67 rated and can be used in highly dusty and humid harsh environment. The class II design and the double insulation weather resistant cable makes the PWM-60 Led drivers ideal for flexible installation in applications like LED strip lighting, indoor LED lighting, LED decorative lighting and LED architecture lighting.

Universal AC input
Built in active PFC function
Constant Voltage PWM style output
Built-in 3 in 1 dimming function
High efficiency of up to 90%
Short circuit, over load, over voltage and over temperature protection
Fully encapsulated IP67 rated
Class II power unit, no FG pin
Operating temperature -40°C to +70°C
Suitable for dry, damp, wet locations
No load power consumption below 0.5W

Approvals

SELV, cUL, UL, CB, CE

Standards

UL8750, CSA C22.2 No.250.13, ENEC EN61347-1, EN61347-2-13, EN62384 independent, IP67, design refer to EN60335-1

Mean Well LED Drivers / Power Supplies - IP Rated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 62.44

€ 62.44 Each (ex VAT)

€ 74.30

€ 74.30 Each (inc. VAT)

MEAN WELL LED Driver, 12V Output, 60W Output, 5A Output, Constant Voltage Dimmable

€ 62.44

€ 62.44 Each (ex VAT)

€ 74.30

€ 74.30 Each (inc. VAT)

MEAN WELL LED Driver, 12V Output, 60W Output, 5A Output, Constant Voltage Dimmable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 62.44
5 - 9€ 60.25
10 - 24€ 59.07
25+€ 58.13

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

12V

Maximum Output Power

60W

Output Current

5A

Dimmable

Yes

Input Voltage

127 → 431 V dc, 90 → 305 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

Dimming Operation

PWM, Resistance

AC or DC Input Voltage

AC, DC

IP Rating

IP67

Output

12 V @ 5 A

Current Rating

800 mA @ 115 Vc

Number of Outputs

1

Series

PWM-60

Voltage Rating

127 → 431 V dc, 90 → 305 V ac

Configuration

Sealed

Standards Met

CB, CE, CSA C22.2 No.250.13-12, cULus, EN61347-2-13, EN-62384, ENEC EN61347-1, IP67, PFC, UL8750

Primary Type

AC-DC, DC-DC

Product details

Mean Well 60W Dimmable Constant Voltage LED Drivers - PWM-60 Series

The Mean Well PWM-60 Series is a range of 60W LED Drivers with a built-in 3 in 1 dimming function and transmitting PWM style output, adapting to all kinds of LED strips and ensuring that colour temperature and brightness is maintained consistent. The PWM-60 LED drivers have a high efficiency of up to 90% and a low no load power consumption below 0. 5W. These LED power supplies are waterproof, with the case made of 94V-0 flame retardant plastic. The interior of the PWM-60 is fully potted in silicone, making these LED drivers suited to meet the anti-vibration demand up to 5G and enhancing the heat dissipation. The PWM-60 LED drivers are IP67 rated and can be used in highly dusty and humid harsh environment. The class II design and the double insulation weather resistant cable makes the PWM-60 Led drivers ideal for flexible installation in applications like LED strip lighting, indoor LED lighting, LED decorative lighting and LED architecture lighting.

Universal AC input
Built in active PFC function
Constant Voltage PWM style output
Built-in 3 in 1 dimming function
High efficiency of up to 90%
Short circuit, over load, over voltage and over temperature protection
Fully encapsulated IP67 rated
Class II power unit, no FG pin
Operating temperature -40°C to +70°C
Suitable for dry, damp, wet locations
No load power consumption below 0.5W

Approvals

SELV, cUL, UL, CB, CE

Standards

UL8750, CSA C22.2 No.250.13, ENEC EN61347-1, EN61347-2-13, EN62384 independent, IP67, design refer to EN60335-1

Mean Well LED Drivers / Power Supplies - IP Rated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more