E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

MEAN WELL Switching Power Supply, RPS-120-48, 48V dc, 2.5A, 84W, 1 Output, 113 → 370 V dc, 80 → 264 V ac

RS Stock No.: 103-4707Brand: MEAN WELLManufacturers Part No.: RPS-120-48Distrelec Article No.: 30386051
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

48V dc

Output Current

2.5A

Power Rating

84W

Number of Outputs

1

Input Voltage

113 → 370 V dc, 80 → 264 V ac

Mounting Type

PCB Mount

Package Type

Open Frame

Length

101.6mm

Width

50.8mm

Medical Approved

Yes

Depth

29mm

Weight

150g

Maximum Temperature

+70°C

Minimum Temperature

-30°C

Country of Origin

China

Product details

Mean Well RPS120 Series Switch Mode Power Supply

Features and Benefits

•Miniature 4" x 2" size
•For 1U applications
•Accepts 80 - 264 V ac input
•Medical safety approved, 2x MOPP between primary and secondary
•Free air convection cooling
•EMI Class I & II protection, dependant on configuration
•LED indication for power status

Typical Applications

•Oral Irrigator
•Medical Monitor
•Sleep apnea machines
•Hemodialysis machinery

Standards

EN55011 Class B, EN61000-3-2,3, ANSI/AAMI ES60601-1, IEC/TUV EN60601-1

Switch Mode - Mean Well RPS Series

Stock information temporarily unavailable.

€ 37.69

€ 37.69 Each (ex VAT)

€ 44.85

€ 44.85 Each (inc. VAT)

MEAN WELL Switching Power Supply, RPS-120-48, 48V dc, 2.5A, 84W, 1 Output, 113 → 370 V dc, 80 → 264 V ac

€ 37.69

€ 37.69 Each (ex VAT)

€ 44.85

€ 44.85 Each (inc. VAT)

MEAN WELL Switching Power Supply, RPS-120-48, 48V dc, 2.5A, 84W, 1 Output, 113 → 370 V dc, 80 → 264 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 37.69
5 - 9€ 37.12
10 - 24€ 36.52
25 - 49€ 35.87
50+€ 35.19

Technical Document

Specifications

Output Voltage

48V dc

Output Current

2.5A

Power Rating

84W

Number of Outputs

1

Input Voltage

113 → 370 V dc, 80 → 264 V ac

Mounting Type

PCB Mount

Package Type

Open Frame

Length

101.6mm

Width

50.8mm

Medical Approved

Yes

Depth

29mm

Weight

150g

Maximum Temperature

+70°C

Minimum Temperature

-30°C

Country of Origin

China

Product details

Mean Well RPS120 Series Switch Mode Power Supply

Features and Benefits

•Miniature 4" x 2" size
•For 1U applications
•Accepts 80 - 264 V ac input
•Medical safety approved, 2x MOPP between primary and secondary
•Free air convection cooling
•EMI Class I & II protection, dependant on configuration
•LED indication for power status

Typical Applications

•Oral Irrigator
•Medical Monitor
•Sleep apnea machines
•Hemodialysis machinery

Standards

EN55011 Class B, EN61000-3-2,3, ANSI/AAMI ES60601-1, IEC/TUV EN60601-1

Switch Mode - Mean Well RPS Series