Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

MEAN WELL Switching Power Supply, RS-25-12, 12V dc, 2.1A, 25W, 1 Output, 125 → 373 V dc, 88 → 264 V ac

RS Stock No.: 621-0578Brand: MEAN WELLManufacturers Part No.: RS-25-12Distrelec Article No.: 16905905
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

12V dc

Output Current

2.1A

Power Rating

25W

Number of Outputs

1

Input Voltage

125 → 373 V dc, 88 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

78mm

Width

51mm

Depth

28mm

Efficiency

81.5%

Maximum Temperature

+70°C

Minimum Temperature

-20°C

Weight

200g

Distrelec Product Id

16905905

Country of Origin

Taiwan, Province Of China

Product details

25W to 150W, Universal Input, Single and Dual Outputs

High efficiency, long life and high reliability
Miniature size, high power density
High operating temperature up to 70°C
105°C long life electrolytic capacitors
Easy installlation - screw terminals
Adjustable output voltage for single output types, 10.8 - 13.2V at 12V and 22 - 27.6V at 24V
Adjustable output voltage for dual output types on output 1, -5% to +10%
Dual outputs have a minimum load requirement, see output current data (within datasheet). The total load must not exceed the rated output power
Harmonic current compliance to EN 61000-3-2
EMC meets EN 55022 Class B
Short circuit, overload and overvoltage protection

Approvals

UL recognised, TUV, CB

Standards

EN60950, UL60950

Stock information temporarily unavailable.

€ 17.91

€ 17.91 Each (ex VAT)

€ 21.31

€ 21.31 Each (inc. VAT)

MEAN WELL Switching Power Supply, RS-25-12, 12V dc, 2.1A, 25W, 1 Output, 125 → 373 V dc, 88 → 264 V ac

€ 17.91

€ 17.91 Each (ex VAT)

€ 21.31

€ 21.31 Each (inc. VAT)

MEAN WELL Switching Power Supply, RS-25-12, 12V dc, 2.1A, 25W, 1 Output, 125 → 373 V dc, 88 → 264 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Voltage

12V dc

Output Current

2.1A

Power Rating

25W

Number of Outputs

1

Input Voltage

125 → 373 V dc, 88 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

78mm

Width

51mm

Depth

28mm

Efficiency

81.5%

Maximum Temperature

+70°C

Minimum Temperature

-20°C

Weight

200g

Distrelec Product Id

16905905

Country of Origin

Taiwan, Province Of China

Product details

25W to 150W, Universal Input, Single and Dual Outputs

High efficiency, long life and high reliability
Miniature size, high power density
High operating temperature up to 70°C
105°C long life electrolytic capacitors
Easy installlation - screw terminals
Adjustable output voltage for single output types, 10.8 - 13.2V at 12V and 22 - 27.6V at 24V
Adjustable output voltage for dual output types on output 1, -5% to +10%
Dual outputs have a minimum load requirement, see output current data (within datasheet). The total load must not exceed the rated output power
Harmonic current compliance to EN 61000-3-2
EMC meets EN 55022 Class B
Short circuit, overload and overvoltage protection

Approvals

UL recognised, TUV, CB

Standards

EN60950, UL60950