MEAN WELL RSD 100 DC-DC Converter, 12V dc/ 8.4A Output, 28.8 → 67.2 V dc Input, 100.8W, Chassis Mount, +70°C Max

RS Stock No.: 721-2443Brand: MEAN WELLManufacturers Part No.: RSD-100C-12Distrelec Article No.: 16926450
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

28.8 → 67.2 V dc

Power Rating

100.8W

Input Voltage Nominal

48 V dc

Output Current

8.4A

Mounting Type

Chassis Mount

Isolated

Yes

Number of Outputs

1

Isolation Voltage

4kV dc

Length

161mm

Depth

36mm

Series

RSD 100

Railway Approved

Yes

Load Regulation

±1%

Maximum Temperature

+70°C

Minimum Temperature

-40°C

Medical Approved

No

Product details

Mean Well 100W Railway Certified Regulated Isolated DC-DC Converter - RSD 100 Series

100W single output isolated DC to DC converters with a 2:1 wide input range and a 1U low profile of 36mm. The design of these single output isolated DC to DC converters comply with railway certificates (EN50155, IEC60571, IEC61373, EN50121-3-2) making them suitable for use in vehicles that are equipped with DC power source.

2:1 wide input range
4000VDC I/O isolation
Compliance to EN50155 (railway certification)
Free air convection cooling
Semi-encapsulated for PCB protection
Built-in constant current limiting circuit
Short circuit, overload, over voltage and input reverse polarity protection
Use of 105°C long life electrolytic capacitors
100% full load burn-in test
5G anti-vibration ability
Wide range working temperature of -40 to +70℃
EMC compliance to EN55022 Class B, EN50155 (EN50121-3-2)

Standards

IEC60950-1, EN50155 (IEC60571)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 105.40

€ 105.40 Each (ex VAT)

€ 125.43

€ 125.43 Each (inc. VAT)

MEAN WELL RSD 100 DC-DC Converter, 12V dc/ 8.4A Output, 28.8 → 67.2 V dc Input, 100.8W, Chassis Mount, +70°C Max

€ 105.40

€ 105.40 Each (ex VAT)

€ 125.43

€ 125.43 Each (inc. VAT)

MEAN WELL RSD 100 DC-DC Converter, 12V dc/ 8.4A Output, 28.8 → 67.2 V dc Input, 100.8W, Chassis Mount, +70°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

28.8 → 67.2 V dc

Power Rating

100.8W

Input Voltage Nominal

48 V dc

Output Current

8.4A

Mounting Type

Chassis Mount

Isolated

Yes

Number of Outputs

1

Isolation Voltage

4kV dc

Length

161mm

Depth

36mm

Series

RSD 100

Railway Approved

Yes

Load Regulation

±1%

Maximum Temperature

+70°C

Minimum Temperature

-40°C

Medical Approved

No

Product details

Mean Well 100W Railway Certified Regulated Isolated DC-DC Converter - RSD 100 Series

100W single output isolated DC to DC converters with a 2:1 wide input range and a 1U low profile of 36mm. The design of these single output isolated DC to DC converters comply with railway certificates (EN50155, IEC60571, IEC61373, EN50121-3-2) making them suitable for use in vehicles that are equipped with DC power source.

2:1 wide input range
4000VDC I/O isolation
Compliance to EN50155 (railway certification)
Free air convection cooling
Semi-encapsulated for PCB protection
Built-in constant current limiting circuit
Short circuit, overload, over voltage and input reverse polarity protection
Use of 105°C long life electrolytic capacitors
100% full load burn-in test
5G anti-vibration ability
Wide range working temperature of -40 to +70℃
EMC compliance to EN55022 Class B, EN50155 (EN50121-3-2)

Standards

IEC60950-1, EN50155 (IEC60571)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more