E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Mean Well Isolated DC-DC Converter, 12V dc/ 25A Output, 67.2 → 143 V dc Input, 300W, Rack Mount, +55°C Max Temp

RS Stock No.: 770-4099Brand: Mean WellManufacturers Part No.: RSD-300D-12
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

67.2 → 143 V dc

Power Rating

300W

Input Voltage Nominal

110 V dc

Output Current

25A

Mounting Type

Rack Mount

Number of Outputs

1

Package

Half Encapsulated

Isolation Voltage

4kV dc

Depth

40mm

Length

216mm

Load Regulation

±1%

Minimum Temperature

-40°C

Efficiency

91%

Maximum Temperature

+55°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Mean Well Isolated DC-DC Converter, 12V dc/ 25A Output, 67.2 → 143 V dc Input, 300W, Rack Mount, +55°C Max Temp

P.O.A.

Mean Well Isolated DC-DC Converter, 12V dc/ 25A Output, 67.2 → 143 V dc Input, 300W, Rack Mount, +55°C Max Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

67.2 → 143 V dc

Power Rating

300W

Input Voltage Nominal

110 V dc

Output Current

25A

Mounting Type

Rack Mount

Number of Outputs

1

Package

Half Encapsulated

Isolation Voltage

4kV dc

Depth

40mm

Length

216mm

Load Regulation

±1%

Minimum Temperature

-40°C

Efficiency

91%

Maximum Temperature

+55°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more