MEAN WELL RSD-30 DC-DC Converter, 5V dc/ 6A Output, 9 → 36 V dc Input, 30W, Chassis Mount, +70°C Max Temp -40°C

RS Stock No.: 140-8098Brand: MEAN WELLManufacturers Part No.: RSD-30G-5Distrelec Article No.: 30156968
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

5V dc

Input Voltage Range

9 → 36 V dc

Power Rating

30W

Input Voltage Nominal

9 → 36 V dc

Output Current

6A

Mounting Type

Chassis Mount

Isolated

Yes

Number of Outputs

1

Package

Enclosed

Isolation Voltage

4kV dc

Length

113mm

Width

60mm

Depth

25mm

Railway Approved

Yes

Series

RSD-30

Load Regulation

±0.5%

Minimum Temperature

-40°C

Maximum Temperature

+70°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 50.04

€ 50.04 Each (ex VAT)

€ 59.55

€ 59.55 Each (inc. VAT)

MEAN WELL RSD-30 DC-DC Converter, 5V dc/ 6A Output, 9 → 36 V dc Input, 30W, Chassis Mount, +70°C Max Temp -40°C

€ 50.04

€ 50.04 Each (ex VAT)

€ 59.55

€ 59.55 Each (inc. VAT)

MEAN WELL RSD-30 DC-DC Converter, 5V dc/ 6A Output, 9 → 36 V dc Input, 30W, Chassis Mount, +70°C Max Temp -40°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 50.04
5 - 9€ 49.28
10 - 24€ 48.50
25 - 49€ 47.64
50+€ 46.75

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

5V dc

Input Voltage Range

9 → 36 V dc

Power Rating

30W

Input Voltage Nominal

9 → 36 V dc

Output Current

6A

Mounting Type

Chassis Mount

Isolated

Yes

Number of Outputs

1

Package

Enclosed

Isolation Voltage

4kV dc

Length

113mm

Width

60mm

Depth

25mm

Railway Approved

Yes

Series

RSD-30

Load Regulation

±0.5%

Minimum Temperature

-40°C

Maximum Temperature

+70°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more