Technical Document
Specifications
Brand
Mean WellOutput Voltage
24V dc
Input Voltage Range
16.8 → 33.6 V dc
Power Rating
420W
Output Current
17.5A
Mounting Type
Chassis Mount
Series
RSD
Maximum Temperature
+80°C
Minimum Temperature
-40°C
Country of Origin
China
Stock information temporarily unavailable.
€ 346.00
€ 346.00 Each (ex VAT)
€ 411.74
€ 411.74 Each (inc. VAT)
MEAN WELL RSD DC-DC Converter, 24V dc/ 17.5A Output, 16.8 → 33.6 V dc Input, 420W, Chassis Mount, +80°C Max Temp
1
€ 346.00
€ 346.00 Each (ex VAT)
€ 411.74
€ 411.74 Each (inc. VAT)
MEAN WELL RSD DC-DC Converter, 24V dc/ 17.5A Output, 16.8 → 33.6 V dc Input, 420W, Chassis Mount, +80°C Max Temp
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Mean WellOutput Voltage
24V dc
Input Voltage Range
16.8 → 33.6 V dc
Power Rating
420W
Output Current
17.5A
Mounting Type
Chassis Mount
Series
RSD
Maximum Temperature
+80°C
Minimum Temperature
-40°C
Country of Origin
China