E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

MEAN WELL RSDH DC-DC Converter, 48V dc/ 6.25A Output, 250 → 1500 V dc Input, 300W, Chassis Mount, +80°C Max Temp

RS Stock No.: 145-171Brand: MEAN WELLManufacturers Part No.: RSDH-300-48
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

48V dc

Input Voltage Range

250 → 1500 V dc

Power Rating

300W

Output Current

6.25A

Mounting Type

Chassis Mount

Series

RSDH

Maximum Temperature

+80°C

Minimum Temperature

-40°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 144.48

€ 144.48 Each (ex VAT)

€ 171.93

€ 171.93 Each (inc. VAT)

MEAN WELL RSDH DC-DC Converter, 48V dc/ 6.25A Output, 250 → 1500 V dc Input, 300W, Chassis Mount, +80°C Max Temp

€ 144.48

€ 144.48 Each (ex VAT)

€ 171.93

€ 171.93 Each (inc. VAT)

MEAN WELL RSDH DC-DC Converter, 48V dc/ 6.25A Output, 250 → 1500 V dc Input, 300W, Chassis Mount, +80°C Max Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

48V dc

Input Voltage Range

250 → 1500 V dc

Power Rating

300W

Output Current

6.25A

Mounting Type

Chassis Mount

Series

RSDH

Maximum Temperature

+80°C

Minimum Temperature

-40°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more