E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

MEAN WELL Switching Power Supply, RSP-150-27RS, 27V dc, 5.6A, 151W, 1 Output, 120 → 370 V dc, 85 → 264 V

RS Stock No.: 791-1077Brand: MEAN WELLManufacturers Part No.: RSP-150-27Distrelec Article No.: 11051839
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

27V dc

Output Current

5.6A

Power Rating

151W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

199mm

Width

99mm

Depth

30mm

Efficiency

89.5%

Maximum Temperature

+70°C

Minimum Temperature

-30°C

Weight

600g

Distrelec Product Id

11051839

Country of Origin

China

Product details

RSP-150 Series Single Output Power Supply with PFC Function

The RSP-150 Series is a new generation of 150W AC/DC low profile, single output, enclosed type, switching power supply. This switch mode power supply reduced its height by 40%, from the 50mm of the previous models to 30mm. The RSP-150 features up to date high performance circuit topology, PFC function and possess up to 90% high efficiency. This enclosed power supply can be cooled by free air convection from -30°C to +40°C, or +50°C ambient temperature under full load condition and even +70°C by suitable derating. The RSP-150 features a remote ON/OFF control, short circuit, overload, over voltage and over temperature protection. This AC/DC power supply complies with the ITE requirements per UL, CUL, TUV, CCC, CB and CE regulations and also the TUV EN61558-1 and EN61558-2-16 certificates, fulfilling the household appliance requirements in the European market. Applications include industrial automation system, mechanical and electrical equipment, household appliance, instruments, or any systems that require 1U low profile installations.

30mm low profile design, suitable for 1U installation
Universal AC input range 85 to 264V
Built-in active PFC function
High efficiency up to 90%
Fan-less design, cooling by free air convection
-30 to+70°C operating range
Protection: Short circuit / Overload / Over voltage / Over temperature
Built-in constant current limiting circuit
Remote ON/OFF control
LED indicator for power on
3 years warranty

Approvals

UL60950-1, UL62368-1 / TUV EN60950-1, EN61558-1, EN61558-2-16 / CCC GB4943 / CB IEC60950-1, IEC62368-1

Stock information temporarily unavailable.

€ 62.78

€ 62.78 Each (ex VAT)

€ 74.71

€ 74.71 Each (inc. VAT)

MEAN WELL Switching Power Supply, RSP-150-27RS, 27V dc, 5.6A, 151W, 1 Output, 120 → 370 V dc, 85 → 264 V

€ 62.78

€ 62.78 Each (ex VAT)

€ 74.71

€ 74.71 Each (inc. VAT)

MEAN WELL Switching Power Supply, RSP-150-27RS, 27V dc, 5.6A, 151W, 1 Output, 120 → 370 V dc, 85 → 264 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 62.78
5 - 9€ 61.84
10 - 24€ 60.82
25 - 49€ 59.75
50+€ 58.63

Technical Document

Specifications

Output Voltage

27V dc

Output Current

5.6A

Power Rating

151W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

199mm

Width

99mm

Depth

30mm

Efficiency

89.5%

Maximum Temperature

+70°C

Minimum Temperature

-30°C

Weight

600g

Distrelec Product Id

11051839

Country of Origin

China

Product details

RSP-150 Series Single Output Power Supply with PFC Function

The RSP-150 Series is a new generation of 150W AC/DC low profile, single output, enclosed type, switching power supply. This switch mode power supply reduced its height by 40%, from the 50mm of the previous models to 30mm. The RSP-150 features up to date high performance circuit topology, PFC function and possess up to 90% high efficiency. This enclosed power supply can be cooled by free air convection from -30°C to +40°C, or +50°C ambient temperature under full load condition and even +70°C by suitable derating. The RSP-150 features a remote ON/OFF control, short circuit, overload, over voltage and over temperature protection. This AC/DC power supply complies with the ITE requirements per UL, CUL, TUV, CCC, CB and CE regulations and also the TUV EN61558-1 and EN61558-2-16 certificates, fulfilling the household appliance requirements in the European market. Applications include industrial automation system, mechanical and electrical equipment, household appliance, instruments, or any systems that require 1U low profile installations.

30mm low profile design, suitable for 1U installation
Universal AC input range 85 to 264V
Built-in active PFC function
High efficiency up to 90%
Fan-less design, cooling by free air convection
-30 to+70°C operating range
Protection: Short circuit / Overload / Over voltage / Over temperature
Built-in constant current limiting circuit
Remote ON/OFF control
LED indicator for power on
3 years warranty

Approvals

UL60950-1, UL62368-1 / TUV EN60950-1, EN61558-1, EN61558-2-16 / CCC GB4943 / CB IEC60950-1, IEC62368-1