MEAN WELL Switching Power Supply, RSP-1500-15, 15V dc, 100A, 1.5kW, 1 Output, 127 → 370 V dc, 90 → 264 V

RS Stock No.: 678-3865Brand: MEAN WELLManufacturers Part No.: RSP-1500-15Distrelec Article No.: 30386467
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

15V dc

Output Current

100A

Power Rating

1.5kW

Number of Outputs

1

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

278mm

Width

127mm

Depth

83.5mm

Efficiency

87%

Minimum Temperature

-20°C

Weight

3kg

Maximum Temperature

+70°C

Country of Origin

Taiwan, Province Of China

Product details

RSP-1500 Series Universal Input, Single Output

High efficiency, long life and high reliability
Built-in fan
Remote sense
Remote ON-OFF control
Alarm signal output
current sharing up to 6000W (3+1)
LED indicator for power on
Easy installation - input screw terminals, output 2xM8 bolts (supplied)
Adjustable output voltage (±10%)
Power factor correction to EN 61000-3-2
EMC meets EN 55022
Short circuit, over-load, over-voltage and over-temperature protection

Approvals

UL recognised, TUV, CB

Standards

EN 60950, UL 60950

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 625.09

€ 625.09 Each (ex VAT)

€ 743.86

€ 743.86 Each (inc. VAT)

MEAN WELL Switching Power Supply, RSP-1500-15, 15V dc, 100A, 1.5kW, 1 Output, 127 → 370 V dc, 90 → 264 V

€ 625.09

€ 625.09 Each (ex VAT)

€ 743.86

€ 743.86 Each (inc. VAT)

MEAN WELL Switching Power Supply, RSP-1500-15, 15V dc, 100A, 1.5kW, 1 Output, 127 → 370 V dc, 90 → 264 V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

15V dc

Output Current

100A

Power Rating

1.5kW

Number of Outputs

1

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

278mm

Width

127mm

Depth

83.5mm

Efficiency

87%

Minimum Temperature

-20°C

Weight

3kg

Maximum Temperature

+70°C

Country of Origin

Taiwan, Province Of China

Product details

RSP-1500 Series Universal Input, Single Output

High efficiency, long life and high reliability
Built-in fan
Remote sense
Remote ON-OFF control
Alarm signal output
current sharing up to 6000W (3+1)
LED indicator for power on
Easy installation - input screw terminals, output 2xM8 bolts (supplied)
Adjustable output voltage (±10%)
Power factor correction to EN 61000-3-2
EMC meets EN 55022
Short circuit, over-load, over-voltage and over-temperature protection

Approvals

UL recognised, TUV, CB

Standards

EN 60950, UL 60950

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more