Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

MEAN WELL Switching Power Supply, RSP-200-7.5, 7.5V dc, 26.7A, 200W, 1 Output, 124 → 370 V dc, 88 → 264 V

RS Stock No.: 777-2872Brand: MEAN WELLManufacturers Part No.: RSP-200-7.5Distrelec Article No.: 11041303
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

7.5V dc

Output Current

26.7A

Power Rating

200W

Number of Outputs

1

Input Voltage

124 → 370 V dc, 88 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

215mm

Width

115mm

Depth

30mm

Efficiency

89%

Minimum Temperature

-30°C

Weight

720g

Maximum Temperature

+70°C

Country of Origin

China

Product details

RSP-200 Series Single Output Power Supply with PFC Function

The RSP-200 Series is a low profile single output enclosed switch mode Power Supply, with 1U low profile, high efficiency and free air convection cooling. This Power Supply is smaller in size, but higher in working efficiency compared to similar products, making it ideal for users who require energy saving, no noise and limited space for installation, as well as low cost. The RSP-200 has an up to date high performance circuit topology, comes with built in PFC function and up to 90% of high efficiency. This Power Supply also features short circuit, overload, over voltage and over temperature protections. The RSP-200 is ideal for applications such as Industrial Automation Systems, Mechanical and Electrical Industry, Instruments, LED Displays or any Systems that require 1U low profile installations.

Features & Benefits

Universal AC Input / Full range
Built in active PFC function, PF>0.95
High efficiency up to 90%
Protections for short circuit, overload, over voltage and over temperature
Cooling by free air convection
1U low profile 30mm
LED indicator for Power On
-30°C to +70°C operating range
3 years warranty

Standards

EN60950-1, UL60950-1, TUV

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 70.50

€ 70.50 Each (ex VAT)

€ 83.90

€ 83.90 Each (inc. VAT)

MEAN WELL Switching Power Supply, RSP-200-7.5, 7.5V dc, 26.7A, 200W, 1 Output, 124 → 370 V dc, 88 → 264 V

€ 70.50

€ 70.50 Each (ex VAT)

€ 83.90

€ 83.90 Each (inc. VAT)

MEAN WELL Switching Power Supply, RSP-200-7.5, 7.5V dc, 26.7A, 200W, 1 Output, 124 → 370 V dc, 88 → 264 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 70.50
5 - 9€ 69.46
10 - 24€ 68.34
25 - 49€ 67.14
50+€ 65.86

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

7.5V dc

Output Current

26.7A

Power Rating

200W

Number of Outputs

1

Input Voltage

124 → 370 V dc, 88 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

215mm

Width

115mm

Depth

30mm

Efficiency

89%

Minimum Temperature

-30°C

Weight

720g

Maximum Temperature

+70°C

Country of Origin

China

Product details

RSP-200 Series Single Output Power Supply with PFC Function

The RSP-200 Series is a low profile single output enclosed switch mode Power Supply, with 1U low profile, high efficiency and free air convection cooling. This Power Supply is smaller in size, but higher in working efficiency compared to similar products, making it ideal for users who require energy saving, no noise and limited space for installation, as well as low cost. The RSP-200 has an up to date high performance circuit topology, comes with built in PFC function and up to 90% of high efficiency. This Power Supply also features short circuit, overload, over voltage and over temperature protections. The RSP-200 is ideal for applications such as Industrial Automation Systems, Mechanical and Electrical Industry, Instruments, LED Displays or any Systems that require 1U low profile installations.

Features & Benefits

Universal AC Input / Full range
Built in active PFC function, PF>0.95
High efficiency up to 90%
Protections for short circuit, overload, over voltage and over temperature
Cooling by free air convection
1U low profile 30mm
LED indicator for Power On
-30°C to +70°C operating range
3 years warranty

Standards

EN60950-1, UL60950-1, TUV

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more