E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Mean Well Switching Power Supply, SP-750-15, 15V dc, 50A, 750W, 1 Output, 127 → 370 V dc, 90 → 264 V ac

RS Stock No.: 644-8313Brand: MEAN WELLManufacturers Part No.: SP-750-15
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

15V dc

Output Current

50A

Power Rating

750W

Number of Outputs

1

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

278mm

Width

127mm

Depth

63.5mm

Efficiency

87%

Minimum Temperature

-20°C

Weight

2.9kg

Maximum Temperature

+60°C

Country of Origin

Taiwan, Province Of China

Product details

500W to 700W, Universal Input, Single Output

High efficiency, long life and high reliability
Built-in fan with speed control
Remote sense
Remote ON-OFF control
Current sharing up to 2400W (3+1) (PSP-600 series only)
LED indicator for power on
Easy installation - screw terminals
Adjustable output voltage (±10%)
Power factor correction to EN 61000-3-2
EMC meets EN 55022 Class B
Short circuit, over-load, over-voltage and over-temperature protection

Approvals

UL recognised, TUV, CB

Standards

EN 60950, UL 60950

Stock information temporarily unavailable.

P.O.A.

Mean Well Switching Power Supply, SP-750-15, 15V dc, 50A, 750W, 1 Output, 127 → 370 V dc, 90 → 264 V ac

P.O.A.

Mean Well Switching Power Supply, SP-750-15, 15V dc, 50A, 750W, 1 Output, 127 → 370 V dc, 90 → 264 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Voltage

15V dc

Output Current

50A

Power Rating

750W

Number of Outputs

1

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

278mm

Width

127mm

Depth

63.5mm

Efficiency

87%

Minimum Temperature

-20°C

Weight

2.9kg

Maximum Temperature

+60°C

Country of Origin

Taiwan, Province Of China

Product details

500W to 700W, Universal Input, Single Output

High efficiency, long life and high reliability
Built-in fan with speed control
Remote sense
Remote ON-OFF control
Current sharing up to 2400W (3+1) (PSP-600 series only)
LED indicator for power on
Easy installation - screw terminals
Adjustable output voltage (±10%)
Power factor correction to EN 61000-3-2
EMC meets EN 55022 Class B
Short circuit, over-load, over-voltage and over-temperature protection

Approvals

UL recognised, TUV, CB

Standards

EN 60950, UL 60950