MEAN WELL Pure Sine Wave 3000W Power Inverter, 10.5 → 15V dc Input, 230V ac Output

Technical Document
Specifications
Brand
Mean WellInput Voltage
10.5 → 15V dc
Output Voltage
230V ac
Output Power Continuous
3000W
Output Power Intermittent
3450 (180 sec) W, 4500 (10 sec) W
Output Power Waveform
Pure Sine Wave
Output Connection Type
Euro 2-pin
Efficiency
89%
Length
466.8mm
Width
283.5mm
Depth
100mm
Weight
12.9kg
Minimum Temperature
0°C
Lead Length
46mm
Maximum Temperature
+40°C
Country of Origin
Taiwan, Province Of China
Product details
Mean Well TS-3000 Series 3000W True Sine Wave DC-AC Power Inverter
TS-3000 series 3000W true sine wave DC-AC power inverters with digital microprocessor control and high frequency circuit topology enabling a high efficiency of up to 92%. These TS-3000 series true sine wave DC-AC power inverters are capable of providing 3000W continuously for all kinds of harsh load with a low THD of less than 3% peak load capability including a peak load of 3450W for 180 seconds, 4500W for 10 seconds or 6000W surge power for 30 utility cycles. The output AC voltage, frequency and standby saving mode function for these DC-AC inverters can be adjusted easily through the front panel. Typical applications for these TS-3000 series true sine wave DC-AC power inverters include power tools, office and portable equipment in vehicles, yachts, mobile homes and in other applications where the mains voltage is poor or out of range
True sine wave output (THD<3%)
High efficiency up to 92%
High surge power of up to 6000W
Thermostatically controlled cooling fan
Built-in remote ON-OFF control
Adjustable AC voltage and frequency
Selectable standby saving mode
Power ON-OFF switch
Front panel indicator for operation status
Battery low alarm and battery low shut-down
Over voltage, over temperature, output short, input polarity reverse and overload protection
EMC compliance to EN55022 class A, 72/ 245/ CEE, 95/ 54/ CE, E-Mark
€ 1,466.23
€ 1,466.23 Each (ex VAT)
€ 1,744.81
€ 1,744.81 Each (inc. VAT)
1
€ 1,466.23
€ 1,466.23 Each (ex VAT)
€ 1,744.81
€ 1,744.81 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 1,466.23 |
5 - 9 | € 1,444.12 |
10 - 24 | € 1,420.66 |
25 - 49 | € 1,395.83 |
50+ | € 1,369.68 |
Technical Document
Specifications
Brand
Mean WellInput Voltage
10.5 → 15V dc
Output Voltage
230V ac
Output Power Continuous
3000W
Output Power Intermittent
3450 (180 sec) W, 4500 (10 sec) W
Output Power Waveform
Pure Sine Wave
Output Connection Type
Euro 2-pin
Efficiency
89%
Length
466.8mm
Width
283.5mm
Depth
100mm
Weight
12.9kg
Minimum Temperature
0°C
Lead Length
46mm
Maximum Temperature
+40°C
Country of Origin
Taiwan, Province Of China
Product details
Mean Well TS-3000 Series 3000W True Sine Wave DC-AC Power Inverter
TS-3000 series 3000W true sine wave DC-AC power inverters with digital microprocessor control and high frequency circuit topology enabling a high efficiency of up to 92%. These TS-3000 series true sine wave DC-AC power inverters are capable of providing 3000W continuously for all kinds of harsh load with a low THD of less than 3% peak load capability including a peak load of 3450W for 180 seconds, 4500W for 10 seconds or 6000W surge power for 30 utility cycles. The output AC voltage, frequency and standby saving mode function for these DC-AC inverters can be adjusted easily through the front panel. Typical applications for these TS-3000 series true sine wave DC-AC power inverters include power tools, office and portable equipment in vehicles, yachts, mobile homes and in other applications where the mains voltage is poor or out of range
True sine wave output (THD<3%)
High efficiency up to 92%
High surge power of up to 6000W
Thermostatically controlled cooling fan
Built-in remote ON-OFF control
Adjustable AC voltage and frequency
Selectable standby saving mode
Power ON-OFF switch
Front panel indicator for operation status
Battery low alarm and battery low shut-down
Over voltage, over temperature, output short, input polarity reverse and overload protection
EMC compliance to EN55022 class A, 72/ 245/ CEE, 95/ 54/ CE, E-Mark