Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

MEAN WELL Pure Sine Wave 700W Power Inverter, 10.5 → 15V dc Input, 230V ac Output

RS Stock No.: 764-6858Brand: MEAN WELLManufacturers Part No.: TS-700-212B
brand-logo
View all in Power Inverters

Technical Document

Specifications

Input Voltage

10.5 → 15V dc

Output Voltage

230V ac

Output Power Continuous

700W

Output Power Intermittent

1050 (10 sec) W, 800 (180 sec) W

Output Power Waveform

Pure Sine Wave

Output Connection Type

Euro 2-pin

Efficiency

89%

MTBF

74.4kh

Length

295mm

Width

184mm

Depth

70mm

Weight

3.8kg

Minimum Temperature

0°C

Lead Length

12mm

Maximum Temperature

+40°C

Country of Origin

Taiwan, Province Of China

Product details

Mean Well TS-700 Series 700W True Sine Wave DC-AC Power Inverter

TS-700 series 700W true sine wave DC-AC power inverters with digital microprocessor control and high frequency circuit topology enabling a high efficiency of up to 91%. These TS-700 series true sine wave DC-AC power inverters are capable of providing 700W continuously for all kinds of harsh load with low THD less than 3% peak load capability including a peak load of 800W for 180 seconds, 1050W for 10 seconds or 1400W surge power for 30 utility cycles. The output AC voltage, frequency and standby saving mode function for these DC-AC inverters can be adjusted easily through the front panel. Typical applications for these TS-700 series true sine wave DC-AC power inverters include power tools, office and portable equipment in vehicles, yachts, mobile homes and in other applications where the mains voltage is poor or out of range

True sine wave output (THD<3%)
High efficiency up to 91%
High surge power of up to 1400W
Built-in fan with ON-OFF control function
Built-in remote ON-OFF control
Adjustable AC voltage and frequency
Selectable standby saving mode
Power ON-OFF switch
Front panel indicator for operation status
Battery low alarm and battery low shutdown
Over voltage, over temperature, output short, input polarity reverse and overload protection
EMC compliance to EN55022 class A, 72/ 245/ CEE, 95/ 54/ CE, E-Mark

Standards

EN60950-1

You may be interested in
Stock information temporarily unavailable.

P.O.A.

MEAN WELL Pure Sine Wave 700W Power Inverter, 10.5 → 15V dc Input, 230V ac Output

P.O.A.

MEAN WELL Pure Sine Wave 700W Power Inverter, 10.5 → 15V dc Input, 230V ac Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Input Voltage

10.5 → 15V dc

Output Voltage

230V ac

Output Power Continuous

700W

Output Power Intermittent

1050 (10 sec) W, 800 (180 sec) W

Output Power Waveform

Pure Sine Wave

Output Connection Type

Euro 2-pin

Efficiency

89%

MTBF

74.4kh

Length

295mm

Width

184mm

Depth

70mm

Weight

3.8kg

Minimum Temperature

0°C

Lead Length

12mm

Maximum Temperature

+40°C

Country of Origin

Taiwan, Province Of China

Product details

Mean Well TS-700 Series 700W True Sine Wave DC-AC Power Inverter

TS-700 series 700W true sine wave DC-AC power inverters with digital microprocessor control and high frequency circuit topology enabling a high efficiency of up to 91%. These TS-700 series true sine wave DC-AC power inverters are capable of providing 700W continuously for all kinds of harsh load with low THD less than 3% peak load capability including a peak load of 800W for 180 seconds, 1050W for 10 seconds or 1400W surge power for 30 utility cycles. The output AC voltage, frequency and standby saving mode function for these DC-AC inverters can be adjusted easily through the front panel. Typical applications for these TS-700 series true sine wave DC-AC power inverters include power tools, office and portable equipment in vehicles, yachts, mobile homes and in other applications where the mains voltage is poor or out of range

True sine wave output (THD<3%)
High efficiency up to 91%
High surge power of up to 1400W
Built-in fan with ON-OFF control function
Built-in remote ON-OFF control
Adjustable AC voltage and frequency
Selectable standby saving mode
Power ON-OFF switch
Front panel indicator for operation status
Battery low alarm and battery low shutdown
Over voltage, over temperature, output short, input polarity reverse and overload protection
EMC compliance to EN55022 class A, 72/ 245/ CEE, 95/ 54/ CE, E-Mark

Standards

EN60950-1

You may be interested in