Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

MEAN WELL Switching Power Supply, UHP-200-55, 3.6A, 200W, 1 Output, 90 → 264 V ac, 127 → 370 V dc Input

RS Stock No.: 211-0764Brand: MEAN WELLManufacturers Part No.: UHP-200-55Distrelec Article No.: 30230125
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Current

3.6A

Power Rating

200W

Number of Outputs

1

Input Voltage

90 → 264 V ac, 127 → 370 V dc

Package Type

Enclosed

Series

UHP-200

Distrelec Product Id

30230125

Country of Origin

China

Stock information temporarily unavailable.

€ 88.38

€ 88.38 Each (ex VAT)

€ 105.17

€ 105.17 Each (inc. VAT)

MEAN WELL Switching Power Supply, UHP-200-55, 3.6A, 200W, 1 Output, 90 → 264 V ac, 127 → 370 V dc Input

€ 88.38

€ 88.38 Each (ex VAT)

€ 105.17

€ 105.17 Each (inc. VAT)

MEAN WELL Switching Power Supply, UHP-200-55, 3.6A, 200W, 1 Output, 90 → 264 V ac, 127 → 370 V dc Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 88.38
5 - 9€ 86.61
10 - 24€ 85.46
25 - 49€ 83.22
50+€ 82.09

Technical Document

Specifications

Output Current

3.6A

Power Rating

200W

Number of Outputs

1

Input Voltage

90 → 264 V ac, 127 → 370 V dc

Package Type

Enclosed

Series

UHP-200

Distrelec Product Id

30230125

Country of Origin

China