Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

MEAN WELL Switching Power Supply, UHP-350-48, 48V dc, 7.3A, 350.4W, 1 Output, 127 → 370 V dc, 90 → 264 V

RS Stock No.: 174-8142Brand: MEAN WELLManufacturers Part No.: UHP-350-48Distrelec Article No.: 30134222
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

48V dc

Output Current

7.3A

Power Rating

350.4W

Number of Outputs

1

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

220mm

Width

62mm

Depth

31mm

Efficiency

94%

Weight

680g

Maximum Temperature

+70°C

Minimum Temperature

-30°C

Distrelec Product Id

30134222

Country of Origin

China

Stock information temporarily unavailable.

€ 139.73

€ 139.73 Each (ex VAT)

€ 166.28

€ 166.28 Each (inc. VAT)

MEAN WELL Switching Power Supply, UHP-350-48, 48V dc, 7.3A, 350.4W, 1 Output, 127 → 370 V dc, 90 → 264 V

€ 139.73

€ 139.73 Each (ex VAT)

€ 166.28

€ 166.28 Each (inc. VAT)

MEAN WELL Switching Power Supply, UHP-350-48, 48V dc, 7.3A, 350.4W, 1 Output, 127 → 370 V dc, 90 → 264 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 139.73
5 - 9€ 137.59
10 - 24€ 135.37
25 - 49€ 131.56
50+€ 129.03

Technical Document

Specifications

Output Voltage

48V dc

Output Current

7.3A

Power Rating

350.4W

Number of Outputs

1

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

220mm

Width

62mm

Depth

31mm

Efficiency

94%

Weight

680g

Maximum Temperature

+70°C

Minimum Temperature

-30°C

Distrelec Product Id

30134222

Country of Origin

China