E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

MEAN WELL Switching Power Supply, UHP-750-12, 12V dc, 60A, 720W, 1 Output, 127 → 370 V dc, 90 → 264 V ac

RS Stock No.: 186-0182Brand: MEAN WELLManufacturers Part No.: UHP-750-12Distrelec Article No.: 30161479
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

12V dc

Output Current

60A

Power Rating

720W

Number of Outputs

1

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Package Type

Enclosed

Length

237mm

Width

100mm

Depth

41mm

Efficiency

93.5%

Series

UHP-300

Minimum Temperature

-30°C

Weight

1.4kg

Maximum Temperature

+70°C

Distrelec Product Id

30161479

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 357.12

€ 357.12 Each (ex VAT)

€ 424.97

€ 424.97 Each (inc. VAT)

MEAN WELL Switching Power Supply, UHP-750-12, 12V dc, 60A, 720W, 1 Output, 127 → 370 V dc, 90 → 264 V ac

€ 357.12

€ 357.12 Each (ex VAT)

€ 424.97

€ 424.97 Each (inc. VAT)

MEAN WELL Switching Power Supply, UHP-750-12, 12V dc, 60A, 720W, 1 Output, 127 → 370 V dc, 90 → 264 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 357.12
5 - 9€ 351.74
10 - 24€ 346.02
25 - 49€ 339.97
50+€ 333.60

Technical Document

Specifications

Output Voltage

12V dc

Output Current

60A

Power Rating

720W

Number of Outputs

1

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Package Type

Enclosed

Length

237mm

Width

100mm

Depth

41mm

Efficiency

93.5%

Series

UHP-300

Minimum Temperature

-30°C

Weight

1.4kg

Maximum Temperature

+70°C

Distrelec Product Id

30161479

Country of Origin

Taiwan, Province Of China