MEC IP67 Green Tact Switch, SPST 50 mA @ 24 V dc

RS Stock No.: 231-3128Brand: MECManufacturers Part No.: 3FTL6+1D02
brand-logo
View all in Tactile Switches

Technical Document

Specifications

Brand

MEC

Contact Configuration

SPST

Switch Operation

Momentary

Actuator Colour

Green

Contact Current Rating

50 mA @ 24 V dc

IP Rating

IP67

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +115°C

Maximum Operating Temperature

+115°C

Product details

LK integral keys

Series of momentary keys, miniature without illuminated indicator.
With round buttons.

You may be interested in
Stock information temporarily unavailable.

€ 4.91

€ 4.91 Each (ex VAT)

€ 5.84

€ 5.84 Each (inc. VAT)

MEC IP67 Green Tact Switch, SPST 50 mA @ 24 V dc

€ 4.91

€ 4.91 Each (ex VAT)

€ 5.84

€ 5.84 Each (inc. VAT)

MEC IP67 Green Tact Switch, SPST 50 mA @ 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 4.91
10 - 49€ 4.49
50 - 99€ 3.81
100 - 249€ 3.60
250+€ 3.34
You may be interested in

Technical Document

Specifications

Brand

MEC

Contact Configuration

SPST

Switch Operation

Momentary

Actuator Colour

Green

Contact Current Rating

50 mA @ 24 V dc

IP Rating

IP67

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +115°C

Maximum Operating Temperature

+115°C

Product details

LK integral keys

Series of momentary keys, miniature without illuminated indicator.
With round buttons.

You may be interested in