Technical Document
Specifications
Brand
MECContact Configuration
SPST
Terminal Type
Through Hole
Switch Operation
Momentary
Actuator Colour
Blue
Actuator Type
Push Button
Length
12.5mm
Width
10.3mm
Dimensions
12.5 x 10.3mm
Illuminated
Yes
Contact Current Rating
50 mA @ 24 V dc
IP Rating
IP67
Height
10.4mm
Operating Force
2.5 N
Voltage Rating
24V dc
Contact Material
Gold, Silver
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +125°C
Mechanical Life
10000000Operations
Maximum Operating Temperature
+125°C
Country of Origin
Denmark
Product details
Multimec® illumec™ 4F Switches
SPNO momentary action with integrated LEDs
Sealed to IP67
High luminous intensity
€ 14.15
€ 14.15 Each (ex VAT)
€ 16.84
€ 16.84 Each (inc. VAT)
1
€ 14.15
€ 14.15 Each (ex VAT)
€ 16.84
€ 16.84 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MECContact Configuration
SPST
Terminal Type
Through Hole
Switch Operation
Momentary
Actuator Colour
Blue
Actuator Type
Push Button
Length
12.5mm
Width
10.3mm
Dimensions
12.5 x 10.3mm
Illuminated
Yes
Contact Current Rating
50 mA @ 24 V dc
IP Rating
IP67
Height
10.4mm
Operating Force
2.5 N
Voltage Rating
24V dc
Contact Material
Gold, Silver
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +125°C
Mechanical Life
10000000Operations
Maximum Operating Temperature
+125°C
Country of Origin
Denmark
Product details
Multimec® illumec™ 4F Switches
SPNO momentary action with integrated LEDs
Sealed to IP67
High luminous intensity