Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Hazardous Product

Mecalectro Holding Magnet, 1450N Holding Force 24V dc

RS Stock No.: 236-9323Brand: MecalectroManufacturers Part No.: 5.83.01
brand-logo
View all in Magnetic Door Locks

Technical Document

Specifications

Holding Force

1450N

Supply Voltage

24V dc

Diameter

63mm

Length

30mm

Country of Origin

France

Product details

Supporting electromagnets

These devices are designed for supporting or gripping ferromagnetic parts.
The maximum retaining force is obtained by contact with flat mild steel parts, with a surface area equal to or greater than the attraction surface, and with a sufficient thickness (equal to at least 1/8th of the diameter ofthe electromagnet).
Any gap, no matter how small, will noticeably reduce this maximum force.

Stock information temporarily unavailable.

€ 137.33

€ 137.33 Each (ex VAT)

€ 163.42

€ 163.42 Each (inc. VAT)

Mecalectro Holding Magnet, 1450N Holding Force 24V dc

€ 137.33

€ 137.33 Each (ex VAT)

€ 163.42

€ 163.42 Each (inc. VAT)

Mecalectro Holding Magnet, 1450N Holding Force 24V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Holding Force

1450N

Supply Voltage

24V dc

Diameter

63mm

Length

30mm

Country of Origin

France

Product details

Supporting electromagnets

These devices are designed for supporting or gripping ferromagnetic parts.
The maximum retaining force is obtained by contact with flat mild steel parts, with a surface area equal to or greater than the attraction surface, and with a sufficient thickness (equal to at least 1/8th of the diameter ofthe electromagnet).
Any gap, no matter how small, will noticeably reduce this maximum force.