Meder Panel Mount Reed Relay, 12V dc Coil, SPST, 10000V dc Max, 3 A Max, 230Ω

RS Stock No.: 349-1831Brand: MederManufacturers Part No.: H12-1A69
brand-logo
View all in Reed Relays

Technical Document

Specifications

Brand

Meder

Contact Configuration

SPST

Coil Voltage

12V dc

Mounting Type

Panel Mount

Maximum Switching Current DC

3 A

Maximum Switching Voltage AC

10000V ac

Maximum Switching Voltage DC

10000V dc

Coil Power

620mW

Coil Resistance

230Ω

Length

54mm

Height

30mm

Depth

18mm

Dimensions

54 x 18 x 30mm

Isolation Coil To Contact

15kV ac

Operating Temperature Range

-20 → +70°C

Terminal Type

Through Hole

Contact Resistance

150 mΩ

Number of Poles

1

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Operating Time Including Bounce

3ms

Maximum Switching Power DC

50 W

Product details

SPNO H Series

Coil covered with a thermoplastic casing according to UL 94V-0
M4 screw fastening option
High insulation resistance
Maximum continuous current: 5A
Vibration resistance: 20g at 50 - 500 Hz
Operating temperature: -20°C to +70°C
Maximum switching current: 3A
Maximum switching power: 50W

Stock information temporarily unavailable.

€ 90.37

€ 90.37 Each (ex VAT)

€ 107.54

€ 107.54 Each (inc. VAT)

Meder Panel Mount Reed Relay, 12V dc Coil, SPST, 10000V dc Max, 3 A Max, 230Ω

€ 90.37

€ 90.37 Each (ex VAT)

€ 107.54

€ 107.54 Each (inc. VAT)

Meder Panel Mount Reed Relay, 12V dc Coil, SPST, 10000V dc Max, 3 A Max, 230Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Meder

Contact Configuration

SPST

Coil Voltage

12V dc

Mounting Type

Panel Mount

Maximum Switching Current DC

3 A

Maximum Switching Voltage AC

10000V ac

Maximum Switching Voltage DC

10000V dc

Coil Power

620mW

Coil Resistance

230Ω

Length

54mm

Height

30mm

Depth

18mm

Dimensions

54 x 18 x 30mm

Isolation Coil To Contact

15kV ac

Operating Temperature Range

-20 → +70°C

Terminal Type

Through Hole

Contact Resistance

150 mΩ

Number of Poles

1

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Operating Time Including Bounce

3ms

Maximum Switching Power DC

50 W

Product details

SPNO H Series

Coil covered with a thermoplastic casing according to UL 94V-0
M4 screw fastening option
High insulation resistance
Maximum continuous current: 5A
Vibration resistance: 20g at 50 - 500 Hz
Operating temperature: -20°C to +70°C
Maximum switching current: 3A
Maximum switching power: 50W