Medicom WL-ME Blue Microporous Laminate Arm Protector for Cut Resistant Use, 500mm Length, 50 cm

RS Stock No.: 198-500Brand: MedicomManufacturers Part No.: WL-ME-00
View all in Arm Protectors

Technical Document

Specifications

Material

Microporous Laminate

Material Properties

Abrasion Resistance, Cut Resistance, Tear Resistant

Length

500mm

Colour

Blue

Primary Application

Cut Resistant

Size

50 cm

Range

WL-ME

Country of Origin

China

Stock information temporarily unavailable.

€ 186.11

€ 186.11 1 Pack of 1 (ex VAT)

€ 221.47

€ 221.47 1 Pack of 1 (inc. VAT)

Medicom WL-ME Blue Microporous Laminate Arm Protector for Cut Resistant Use, 500mm Length, 50 cm

€ 186.11

€ 186.11 1 Pack of 1 (ex VAT)

€ 221.47

€ 221.47 1 Pack of 1 (inc. VAT)

Medicom WL-ME Blue Microporous Laminate Arm Protector for Cut Resistant Use, 500mm Length, 50 cm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Material

Microporous Laminate

Material Properties

Abrasion Resistance, Cut Resistance, Tear Resistant

Length

500mm

Colour

Blue

Primary Application

Cut Resistant

Size

50 cm

Range

WL-ME

Country of Origin

China