Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Megger TDR1000/3P Time Domain Reflectometers, 5000m

RS Stock No.: 764-2828Brand: MeggerManufacturers Part No.: 1001-789
brand-logo
View all in Time Domain Reflectometers

Technical Document

Specifications

Brand

Megger

Maximum Range

5000m

Resolution

1 %

Cable Type

Paired Metallic Cable

Maximum Pulse Width

2ns

Minimum Pulse Width

4000ns

Pulse Amplitude

5V Pk-Pk

Output Impedance

25 Ω, 50 Ω, 75 Ω, 100Ω

Velocity Factor/Propagation Velocity

0.99

Battery Life

14 h

Battery Type

AA

Display Type

LCD

Power Source

Battery

Height

230mm

Model Number p

TDR1000/3P

Weight

600g

Maximum Operating Temperature

+50°C

Width

48mm

Length

115mm

Minimum Operating Temperature

-15°C

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Megger TDR1000/3P Time Domain Reflectometers, 5000m

P.O.A.

Megger TDR1000/3P Time Domain Reflectometers, 5000m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Megger

Maximum Range

5000m

Resolution

1 %

Cable Type

Paired Metallic Cable

Maximum Pulse Width

2ns

Minimum Pulse Width

4000ns

Pulse Amplitude

5V Pk-Pk

Output Impedance

25 Ω, 50 Ω, 75 Ω, 100Ω

Velocity Factor/Propagation Velocity

0.99

Battery Life

14 h

Battery Type

AA

Display Type

LCD

Power Source

Battery

Height

230mm

Model Number p

TDR1000/3P

Weight

600g

Maximum Operating Temperature

+50°C

Width

48mm

Length

115mm

Minimum Operating Temperature

-15°C

Country of Origin

United Kingdom

You may be interested in