Megger 1002-550 Solar Power Meter PVK320, Solar Power

RS Stock No.: 181-5020Brand: MeggerManufacturers Part No.: 1002-550
brand-logo
View all in Solar Power Meters

Technical Document

Specifications

Brand

Megger

Maximum Light Level

1999W/m²

Best Accuracy

±10 W/m²

Resolution

0.1 W/m²

Test Type

Solar Power

Includes

AVO410 Standard Test Leads with Probes, Batteries, Calibration certificate (PVM210 only), PVM210 Pouch

Battery Type

AAA

Dimensions

230 x 170 x 70mm

Weight

90g

Height

70mm

Better World Claim

Renewable energy solution

Better World Product (Find out more)

Yes

Width

170mm

Length

230mm

Model Number p

PVK320

Stock information temporarily unavailable.

€ 650.51

€ 650.51 Each (ex VAT)

€ 774.11

€ 774.11 Each (inc. VAT)

Megger 1002-550 Solar Power Meter PVK320, Solar Power

€ 650.51

€ 650.51 Each (ex VAT)

€ 774.11

€ 774.11 Each (inc. VAT)

Megger 1002-550 Solar Power Meter PVK320, Solar Power
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Megger

Maximum Light Level

1999W/m²

Best Accuracy

±10 W/m²

Resolution

0.1 W/m²

Test Type

Solar Power

Includes

AVO410 Standard Test Leads with Probes, Batteries, Calibration certificate (PVM210 only), PVM210 Pouch

Battery Type

AAA

Dimensions

230 x 170 x 70mm

Weight

90g

Height

70mm

Better World Claim

Renewable energy solution

Better World Product (Find out more)

Yes

Width

170mm

Length

230mm

Model Number p

PVK320