Technical Document
Specifications
Brand
MeggerMaximum Light Level
1999W/m²
Best Accuracy
±10 W/m²
Resolution
0.1 W/m²
Test Type
Solar Power
Includes
Batteries, Calibration Certificate (PVM210 only), DCM Standard Test Leads with Probes, PVM210 Pouch
Battery Type
AAA
Dimensions
230 x 170 x 70mm
Weight
90g
Better World Product (Find out more)
Yes
Height
70mm
Better World Claim
Renewable energy solution
Width
170mm
Length
230mm
Model Number p
PVK330
€ 644.07
€ 644.07 Each (ex VAT)
€ 766.44
€ 766.44 Each (inc. VAT)
1
€ 644.07
€ 644.07 Each (ex VAT)
€ 766.44
€ 766.44 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MeggerMaximum Light Level
1999W/m²
Best Accuracy
±10 W/m²
Resolution
0.1 W/m²
Test Type
Solar Power
Includes
Batteries, Calibration Certificate (PVM210 only), DCM Standard Test Leads with Probes, PVM210 Pouch
Battery Type
AAA
Dimensions
230 x 170 x 70mm
Weight
90g
Better World Product (Find out more)
Yes
Height
70mm
Better World Claim
Renewable energy solution
Width
170mm
Length
230mm
Model Number p
PVK330